IPD90P03P404ATMA2 by Infineon Technologies AG

Overview of IPD90P03P404ATMA2 by Infineon Technologies AG

The IPD90P03P404ATMA2 from Infineon Technologies AG is a P-channel Metal-Oxide-Semiconductor Field-Effect Transistor (MOSFET) characterized by -30V drain-source voltage and an impressive -90A continuous drain current. This part, offered in a TO-252 package and adherent to robust automotive standard AEC-Q101, is specifically engineered for high performance with low on-resistance and high thermal efficiency of up to 137W. As designated by its compliance with standards, IPD90P03P404ATMA2 is RoHS compliant making it suitable for diverse applications under regulations that demand environmentally safe components.

This transistor falls under the broader Power Field-Effect Transistors category, which is instrumental in applications requiring efficient power management and conversion. Additionally, being labeled with a Moisture Sensitivity Level (MSL) of 1, it can withstand exposure during the manufacturing process with minimal susceptibility to moisture-induced damage. The lead finishes are specified as Tin (Sn), supporting ease of solderability and robust joint formation.

Industry Applications for IPD90P03P404ATMA2

The IPD90P03P404ATMA2 can potentially serve a myriad of industries where robust and efficient power management is crucial. Some suggested applications are conceptual and should be verified through detailed engineering analyses and adherence to specific industry standards.

  • Consumer Electronics: Devices like portable computing devices and gaming consoles could utilize this part to manage power efficiently, providing longer battery life and overall better performance.
  • Industrial Automation: In factory automation processes, such devices could help in regulating the power supply for machinery operations potentially enhancing not just performance but also safety by minimizing the risks associated with power surges or failures.
  • Automotive: Adhering to the AEC-Q101 standard, this MOSFET could be ideal in power management systems of electric vehicles, dealing with high current for charging and power distribution potentially offering enhancements in vehicle efficiency and battery management.
  • Electronic Manufacturing: For automated production lines, this transistor could be used in test equipment and automated assembly machines where consistent, reliable power management is required possibly to maintain precision and uptime.

These potential industry applications are illustrative and require analysis and confirmation by engineering and design teams for compliance with necessary standards and specific application suitability.

About Infineon Technologies AG

Infineon Technologies AG is a recognized leader in the semiconductor industry, notably in the realm of Power Field-Effect Transistors. Known for its innovation and technological advancements, Infineon provides a broad array of electronic components that cater to a myriad of industries including automotive, industrial, and consumer electronics among others.

In the specific area of Power Field-Effect Transistors, Infineon is reputed for its high-quality and reliable products that push the limits of efficiency and performance. Parts like the IPD90P03P404ATMA2 reflect the company’s commitment to providing solutions that not only meet but exceed the regulatory standards in robustness and environmental compliance. Their transistors are widely acknowledged for their durability, efficiency, and advanced packaging technologies that cater to compact yet powerful device architectures.

Where to Find IPD90P03P404ATMA2 by Infineon Technologies AG

Purchasing the IPD90P03P404ATMA2 can be done through our site, findchips.com. This platform provides up-to-date information on distributor stock levels and pricing. Historically, this part has been available through major distributors such as Mouser Electronics, DigiKey, and Future Electronics – for current availability and specific pricing, checking the website will provide the most accurate and timely data.

Further, those looking for alternatives to IPD90P03P404ATMA2 may explore the wide range of options under the Power Field-Effect Transistor category. This may help in identifying parts by Infineon Technologies AG or other manufacturers that meet your specific application requirements.

Compare pricing for IPD90P03P404ATMA2 and other Power Field-Effect Transistors at findchips.com