IPD90P04P4L04ATMA2 by Infineon Technologies AG

Overview of IPD90P04P4L04ATMA2 by Infineon Technologies AG

The IPD90P04P4L04ATMA2 is a Power Field-Effect Transistor specifically designed as a P-channel MOSFET, featuring a breakdown voltage of 40V and a maximum drain current of 90A. This part is packaged in the TO-252 style, which is a small outline package that provides optimal thermal performance and efficient use of board space. It operates with a maximum power dissipation of 125W and has a low drain-source on-resistance of 0.0043 Ω, making it suitable for high-efficiency power management applications.

This power MOSFET supports a wide temperature range, with an operating temperature specification from -55 °C to 175 °C. Its built-in avalanche energy rating of 60 mJ and moisture sensitivity level of 1 indicate good reliability for various operating conditions. The package is made from plastic/epoxy, which contributes to its robust performance in demanding environments. The IPD90P04P4L04ATMA2 is compliant with RoHS and REACH standards, affirming its suitability for environments focused on sustainability.

As a product within the active part life cycle phase, the IPD90P04P4L04ATMA2 is readily available for new designs and applications. With a factory lead time of approximately 16 weeks and 3 days from the current writing, planning for procurement is vital for projects with specific timelines.

Industry Applications for IPD90P04P4L04ATMA2

Given its technical characteristics and construction, the IPD90P04P4L04ATMA2 has potential applications across various industries. Here are some possible use cases where this p-channel MOSFET might be integrated:

  • Energy and Power Systems: This part could be utilized in solar inverters or voltage regulators, where efficient power management is crucial. The combination of high drain current and low on-resistance might enhance the performance of power converters.
  • Transportation and Logistics: The MOSFET may find use in electric vehicle drive systems or battery management systems. The high current rating suggests it could handle the load required for power distribution in electric drivetrains or energy storage systems.
  • Renewable Energy: In the context of wind and solar energy systems, this part might be employed in the switch mode power supplies or as part of the control circuitry in inverters, which could benefit from its high efficiency and reliability.
  • Automotive: If compliant with automotive standards like AEC-Q101, the part could be integrated into various automotive applications including power management in electric vehicles or advanced driver-assistance systems (ADAS). Its ability to operate at high temperatures might also enhance durability in engine control units.

These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a global leader in semiconductor solutions and is recognized for its expertise in Power Field-Effect Transistors and other types of transistors. The company develops a variety of electronic components tailored to diverse applications, emphasizing energy efficiency and sustainability. The IPD90P04P4L04ATMA2 is one of their notable products in the power management sector, alongside similar components that support various performance levels and designs.

Infineon is well-regarded for offering a comprehensive range of power MOSFETs, including both N-channel and P-channel devices, which are used in applications from industrial automation to consumer electronics. Their commitment to innovation drives the development of transistors that meet evolving market demands and regulatory requirements, making them a preferred choice for engineers and designers worldwide.

Research Price and Stock for IPD90P04P4L04ATMA2 by Infineon Technologies AG on Findchips.com

For accurate pricing and stock levels of the IPD90P04P4L04ATMA2, it is advisable to conduct research on Findchips.com. This website provides a comprehensive overview of availability across multiple distributors, including historical availability at locations such as Win Source Electronics, Chip One Stop, Avnet Americas, and Future Electronics. By checking Findchips, you can also explore pricing options as they can fluctuate based on supply and demand.

Moreover, you may find alternate parts in the Power Field-Effect Transistors category, which could also suit your application requirements. This could offer more flexibility in sourcing and optimizing your design choices.

Compare pricing for IPD90P04P4L04ATMA2 and other Power Field-Effect Transistors at findchips.com