Overview of IPL1-102-01-L-S-K by Samtec Inc.
The IPL1-102-01-L-S-K is a rectangular Power Connector, which features two contacts, a male interface, and a solder terminal for secure connection. Its shrouded header is specifically designed for vertical through-hole (THT) mounting, making it suitable for a wide range of wire-to-board applications. The connector is built with a pitch spacing of 2.54mm and accommodates a single row with 2 contacts.
This part is notable for its durability and reliability in various electronic applications, supported by its robust design that includes a 675VAC dielectric withstanding voltage, gold (10) over nickel (50) contact mating finish, and a body made from liquid crystal polymer. The connector is polarized, shrouded for better connectivity, and its contact material is phosphor bronze which ensures good electrical conductivity and corrosion resistance. Classified under the IPL1 series, it meets several compliance standards including RoHS, REACH, and is categorized under ECCN code “EAR99” for export.
Industry Applications for IPL1-102-01-L-S-K
The IPL1-102-01-L-S-K could potentially be utilized in a variety of industries due to its versatile and robust design. Below are illustrative examples where it could be applied:
- Computing and Data Storage: This connector could possibly be used in server motherboards, power supply units, and other peripherals requiring reliable power connections. Its high dielectric voltage and operating temperature range make it suitable for environments experiencing varying degrees of thermal and electrical stresses.
- Telecommunications: In telecommunication equipment, such as routers and switches, this connector might be used for power distribution within the hardware. Its locking feature and durable insulator material ensure stable connections essential for maintaining robust network operations.
- Internet of Things (IoT): This part could potentially be part of IoT devices that require small yet robust connectors for power supply, particularly in devices deployed in harsh environmental conditions, given its temperature range and dielectric strength.
Note: These potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Samtec Inc.
Samtec Inc. is a recognized leader in the electronic industry, specifically known for its broad range of connector technology including Power Connectors. The company’s expertise covers a vast spectrum of interconnect solutions, from simple board-to-board connectors and high-speed signal integrity, to robust IPL1-102-01-L-S-K power connectors. Samtec is committed to innovation and quality, utilizing advanced materials and the latest technology to meet the connectivity challenges of today’s industries. Their products are designed for high performance and durability, which is apparent in the IPL1-102-01-L-S-K’s features like its high operating temperatures, superior electrical properties, and compliance with stringent industrial standards.
Where to Find IPL1-102-01-L-S-K by Samtec Inc
If you’re looking for the IPL1-102-01-L-S-K connector, consider using FindChips.com to compare prices and availability. Historically, this part has been available at distributors such as Samtec, Master Electronics, LCSC, and DigiKey. To see current stock levels and pricing, visit our website and explore alternative parts offered by Samtec Inc or other manufacturers. For a range of comparable products, check out our link at Power Connectors.