IPL1-110-01-L-S-K by Samtec Inc

Overview of IPL1-110-01-L-S-K by Samtec Inc.

The IPL1-110-01-L-S-K is a rectangular power connector featuring a male configuration with 10 contacts designed for solder terminal applications. This connector has a header height of 2.54 mm, suitable for through-hole (THT) vertical mounting. It is compliant with RoHS standards, ensuring that it adheres to regulations regarding hazardous substances. The part is classified as “active,” indicating that it is currently being produced and is available for procurement.

Specific features of the IPL1-110-01-L-S-K include a polarized and shrouded design, which helps prevent incorrect mating and enhances overall safety and reliability. The contact material is phosphor bronze, a common choice for connectors due to its good electrical conductivity and strength. The contact finish for mating is gold over nickel, which provides excellent corrosion resistance and a reliable connection for many applications. On the termination side, the contacts are finished with tin, utilizing a nickel barrier for added protection against oxidation.

This connector is designed for board mounting and features a total of 10 contacts, making it a suitable option for a variety of electronic assemblies. It also offers multiple mating parts, allowing for flexible use in a wide array of projects.

At the time of writing, the factory lead time for the IPL1-110-01-L-S-K is approximately one week, which can be advantageous for projects with tight schedules.

Industry Applications for IPL1-110-01-L-S-K

The IPL1-110-01-L-S-K might find utility across several industries due to its versatile design and electrical characteristics. Here are some potential applications:

  • Industrial Automation: This connector might be utilized in control systems or machinery where reliable power connections are necessary. Its robust contact materials and gold plating could potentially enhance the performance of automated systems in environments that demand precision, such as manufacturing plants.
  • Consumer Electronics: The IPL1-110-01-L-S-K could be incorporated into various consumer electronics devices, providing stable power connections for devices such as televisions, gaming consoles, or portable chargers. The shrouded design helps in preventing misconnection, ensuring devices function properly.
  • Telecommunications: In telecommunications equipment, ensuring robust power delivery is critical. This connector might be used in routers, switches, or base stations where continuous operation is essential. The contact finish and high-quality materials could potentially reduce maintenance needs and prolong device life.
  • Automotive Electronics: If the component has been evaluated for AEC-Q100 or AEC-Q101 compliance, it may find applications in automotive systems, particularly within infotainment or control systems in vehicles. The connector’s durability under varying environmental conditions could be beneficial in these scenarios.
  • Robotics and Drones: As robotics technology continues to evolve, the IPL1-110-01-L-S-K might be used in various robotic systems and drones where weight and space are limited. Its small profile and efficient design could facilitate power connections in compact assembly configurations.

These potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.

About Samtec Inc.

Samtec Inc. is a manufacturer specializing in high-performance interconnect solutions, including a broad range of connectors. In the realm of power connectors, Samtec’s offerings are designed to meet demanding application requirements while ensuring reliability and durability. The IPL1-110-01-L-S-K is one of the many connectors that leverage the company’s engineering expertise and focus on quality.

Samtec is noted for its commitment to providing innovative solutions, and their product line includes various types of connectors that cater to multiple industries, including telecommunications, automotive, industrial, and consumer electronics. Similar parts like the IPL1-110-01-L-S-K might include other rectangular connectors that also provide robust power connections, embodying the same high standards of manufacturing and quality control.

Where to Find IPL1-110-01-L-S-K by Samtec Inc.

For those interested in procuring the IPL1-110-01-L-S-K, it is recommended to research purchasing options via findchips.com. This platform can provide current stock levels and pricing information for the part. Historically, it has been available from distributors including:

  • Samtec
  • Master Electronics
  • Sager
  • Powell Electronics
  • Avnet Americas
  • DigiKey

It is essential to verify with the distributors mentioned above to ensure that the IPL1-110-01-L-S-K is currently in stock as availability can change frequently.

Compare pricing for IPL1-110-01-L-S-K and other Power Connectors at findchips.com.