IPS1-104-01-S-D by Samtec Inc

Overview of IPS1-104-01-S-D by Samtec Inc.

The IPS1-104-01-S-D is a Rectangular Power Connector characterized by its 8-position receptor with a 0.1-inch pitch and gold-plated contacts, designed for printed circuit board (PCB) mounting. This component falls under the Power Connectors subcategory, and is particularly noted for its robust construction and high reliability in connecting power. Manufactured by Samtec Inc., this connector is compliant with RoHS and REACH, ensuring its suitability for global markets. Furthermore, the part remains active in its life cycle, signaling ongoing production and availability.

The contacts’ finish features tin over nickel termination, which offers excellent solderability and resistance to oxidation, a critical feature in maintaining strong and stable connections in various environmental conditions. Additionally, the connector is classified under ECCN Code “EAR99” and HTS Code “8536.69.40.40”, indicating general export compliance and categorization under electrical apparatus for switching or protecting electrical circuits, respectively.

Industry Applications for IPS1-104-01-S-D

The IPS1-104-01-S-D can potentially find utility across various industries due to its flexible design and reliable power connectivity features. Here are a few industries where this part could be potentially applied:

  • Industrial Automation: The connector might be utilized in control systems or process automation equipment, where stable power delivery and robust connections are crucial. The properties of high-reliability and resistance to environmental changes are particularly beneficial for such applications.
  • Energy and Power Systems: In applications such as power distribution units and power converters, this connector could provide the necessary robustness and compliance with environmental standards, potentially ensuring system stability and safety.
  • Renewable Energy: Systems like solar inverters or wind turbine controllers, which require reliable connectivity options capable of withstanding varying environmental conditions, might apply this connector type.

Note that these potential industry applications are strictly conceptual and require a thorough analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and specific applications requirements.

About Samtec Inc.

Samtec Inc is a globally recognized manufacturer of a wide range of electronic connectors, including Power Connectors. Known for their innovation and reliability, Samtec products, such as the IPS1-104-01-S-D, are highly regarded in the electronics industry. Samtec offers a variety of connectors that are designed to meet various application requirements across telecommunications, computing, industrial, and medical industries, among others. The company’s commitment to quality is evident in their compliance with leading industry standards and certifications, ensuring that their components are fit for a wide array of applications and environments.

Where to Find IPS1-104-01-S-D by Samtec Inc

To find and purchase the IPS1-104-01-S-D, and to explore alternative Power Connectors options, searching on findchips.com is highly recommended. This website offers comprehensive availability and pricing from various distributors, including historically listed ones like Samtec, Master Electronics, and DigiKey, among others. It is important to verify the current stock and pricing through findchips.com as availability can vary significantly.

Compare pricing for IPS1-104-01-S-D and other Power Connectors / Connectors at findchips.com