IPS1-110-01-L-D by Samtec Inc

Overview of IPS1-110-01-L-D by Samtec Inc.

The IPS1-110-01-L-D is a rectangular power connector featuring 20 female contacts arranged in two rows with a pitch spacing of 2.54mm. The contacts are gold-plated for reliable connectivity and are designed for through-hole mounting, which adds mechanical stability to the connection on a printed circuit board. This connector is part of the Samtec IPS1 series, recognized for its versatility in board-to-board connections.

Key features include a solder terminal type for a robust connection and a receptacle gender design. The IPS1-110-01-L-D conforms to the RoHS standards, ensuring compliance with current environmental regulations on hazardous substances. The component is also characterized by a body/shell style of a plug, enhanced with features such as “Mini Mate” and “Tiger Buy” which indicate specific utility and procurement advantages like ease of mating and availability.

The insulator material used is liquid crystal polymer, noted for its excellent mechanical, thermal, and electric properties, suitable for a wide range of operating temperatures from -55 °C to 105 °C. These attributes make it particularly suitable for applications requiring reliable and durable connectors under varied environmental conditions.

Industry Applications for IPS1-110-01-L-D

The IPS1-110-01-L-D power connector is potentially suitable for a variety of applications across multiple industries. Note that these industry applications are conceptual and require proper verification by engineering teams specific to each field:

  • Industrial Automation: This part could be utilized in control systems requiring modular and scalable board-to-board connections. The robust through-hole mounting and high temperature tolerance make it an excellent choice for industrial environments.
  • Energy and Power Systems: Power distribution panels and control units in energy management systems could potentially employ this connector. Its rated current capacity and the reliability offered by gold-plated contacts might be beneficial in these settings.
  • Renewable Energy: In renewable energy equipment such as solar panels or wind turbines, connectors that can withstand environmental stresses and provide consistent performance are crucial. The durability and operational temperature range of the IPS1-110-01-L-D might make it suitable for such applications.

These potential uses require stringent adherence to industry standards and specific application requirements, and thus should be thoroughly evaluated by the respective design and engineering departments before implementation.

About Samtec Inc.

Samtec Inc. is a globally recognized provider of a wide range of electronic components, particularly famous for its innovative connectors and interconnect systems. Their products, including the IPS1-110-01-L-D, fall under the broader category of Power Connectors and display a variety of applications across industries. They are known for high-quality manufacturing standards and for providing a broad product range that aligns with current and emerging technical requirements. Samtec emphasizes customization and flexibility in its product offerings, enabling them to serve the needs of a diverse client base, from small projects to major industrial applications.

Where to Find IPS1-110-01-L-D by Samtec Inc

To locate the IPS1-110-01-L-D for purchase, prospective buyers should consult findchips.com. This platform allows users to search for Power Connectors and alternative models which might be offered by Samtec Inc or others. Historically, distributors such as Mouser Electronics, Newark, and Master Electronics have stocked this part, but current availability and pricing can be best verified on findchips.com.

Compare pricing for IPS1-110-01-L-D and other Power Connectors / Connectors at findchips.com