Overview of IPT007N06NATMA1 by Infineon Technologies AG
The IPT007N06NATMA1 is a high-performance N-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for efficient power management and high-speed switching applications. Manufactured by Infineon Technologies AG, this component features a continuous drain current of 300A, a drain-source voltage (Vds) of 60V, and impressively low on-resistance of 0.00075 ohm. Constructed in a robust, green, and RoHS-compliant plastic HSOF-8 package, it offers a peak reflow temperature that highlights its suitability for surface-mount technology (SMT) applications.
Infineon’s dedication to delivering state-of-the-art power semiconductors is embodied in the IPT007N06NATMA1 MOSFET, which includes an integrated diode, indicating a level of versatility and enhanced performance for various switching applications. Its high pulsated drain current (IDM) of 1944 A and low gate-source threshold voltage max of 2.8V further demonstrate its capability to handle high-power and high-speed applications. The device is classified under the Power Field-Effect Transistors subcategory of transistors, emphasizing its role in the efficient control and conversion of power.
Industry Applications for IPT007N06NATMA1
The IPT007N06NATMA1 MOSFET’s unique attributes make it a likely candidate for inclusion in various industry applications. Its high-performance characteristics lend it to roles in power management, high-speed switching operations, and energy-efficient designs. Here are some potential use cases, though it’s important to remember these are conceptual illustrations and require further verification by engineering teams to ensure compatibility and standards compliance.
- Energy and Power Systems – In renewable energy applications, such as solar inverters and wind turbines, IPT007N06NATMA1 might potentially regulate power efficiently, offering low energy loss and high reliability.
- Medical Imaging Equipment – Due to its high drain current capacity and robustness, this MOSFET could potentially be used in the power supplies of medical imaging devices, such as MRI and CT scanners, where precise power control is critical.
- Robotics and Drones – Given its high performance in powering motors and managing high-load electrical currents, IPT007N06NATMA1 could find potential applications in the propulsion and control systems of robots and drones.
Note: The potential industry applications mentioned above are only illustrative and require detailed analysis and verification by the respective engineering and design teams to ensure they meet specific industry standards and application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading innovator in the semiconductor industry, specializing in the development of energy-efficient, high-performance components. Within the realm of Power Field-Effect Transistors and transistors in general, Infineon has established a strong presence, offering a broad range of products that cater to a wide variety of applications. Known for its commitment to sustainability and quality, Infineon’s product line, including the IPT007N06NATMA1 and similar parts, is designed to meet the challenging demands of modern electronic circuits, providing solutions for power conversion, management, and more.
Where to Find IPT007N06NATMA1 by Infineon Technologies AG
To source the IPT007N06NATMA1, findchips.com is an invaluable resource for checking current stock levels and obtaining competitive pricing from various distributors. This Power Field-Effect Transistor has historically been available from reputable distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, Chip1Stop, and TME, among others. However, given the dynamic nature of electronic component stock levels, it’s critical to visit findchips.com for the most up-to-date availability and pricing information. Whether looking for this specific Infineon Technologies AG part or exploring alternative options within the vast array of Power Field-Effect Transistors offered by other manufacturers, findchips.com is the premier destination for all procurement needs.