IPT010N08NM5ATMA1 by Infineon Technologies AG

Overview of IPT010N08NM5ATMA1 by Infineon Technologies AG

The IPT010N08NM5ATMA1 is a power field-effect transistor specifically designed as a metal-oxide semiconductor with an N-channel configuration. Manufactured by Infineon Technologies AG, this component is housed in an HSO-8 package and capable of operating with a drain-source voltage (Vds) of up to 80V. With a continuous drain current (Id) capacity of 425A, this part is notable for its low on-state resistance, measured at just 0.00105 Ω when tested at 10V, ensuring high efficiency in power conversion. Furthermore, the part features a maximum gate threshold voltage of 3V, is surface mountable, and adheres to RoHS compliance for environmental safety.

Additional attributes such as an avalanche energy rating of 817 mJ emphasize its robustness in high-energy environments. Operating temperatures range from -55°C to 175°C, making it suited for applications in various challenging conditions. The package’s plastic/epoxy make along with a peak reflow temperature that is not specifically defined point towards standard mounting and soldering requirements. Also, this component’s life cycle status is active, denoting ongoing production and availability.

Industry Applications for IPT010N08NM5ATMA1

The high performance parameters of IPT010N08NM5ATMA1 suggest potential suitability for various demanding applications. It’s important to highlight that these applications are conceptual and should be further validated by engineering and design teams:

  • Telecommunications: The ability to handle high currents and operate at significant temperatures might allow IPT010N08NM5ATMA1 to be used in RF amplifiers and switching applications critical in telecommunications infrastructure.
  • Consumer Electronics: Given the slim, surface-mount profile and the high power capacity, this transistor could potentially be employed in the power management systems of high-performance consumer electronics such as gaming consoles and advanced computing systems.
  • Computing and Data Storage: The device’s robust power dissipation capabilities might facilitate its use in server power supplies and data center switches, where stability and efficiency are critical under heavy loads.
  • Transportation and Logistics: For electric vehicles and charging stations, higher currents and voltage ratings might make this part an excellent candidate for handling power conversions and battery management systems.

Please note, these suggestions are purely illustrative and require professional assessment pertinent to specific industry standards and product requirements.

About Infineon Technologies AG

Infineon Technologies AG is a prominent player in the semiconductor industry, with a specialized focus on Power Field-Effect Transistors. The company is known for its innovative solutions in segments such as automotive, industrial power control, power management, and digital security applications. IPT010N08NM5ATMA1 is only one example of their broad portfolio of power transistors tailored for high-efficiency and high-reliability needs across various sectors. Moreover, Infineon’s commitment to sustainability is evident through their production of RoHS-compliant and environmentally friendly products like the IPT010N08NM5ATMA1, representing their forward-thinking approach towards greener electronics.

Where to Find IPT010N08NM5ATMA1 by Infineon Technologies AG

For prospective buyers interested in sourcing the IPT010N08NM5ATMA1, it is advisable to start your search at findchips.com. Here, together with the availability of IPT010N08NM5ATMA1, you can also explore other Power Field-Effect Transistors that might fit alternative specifications or budgetary considerations. Historically, the part has been available from distributors including EBV Elektronik, Chip1Stop, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, specific stock levels and pricing should be verified directly on FindChips for the most current data and buying options.

Compare pricing for IPT010N08NM5ATMA1 and other Power Field-Effect Transistors / Transistors at findchips.com