Overview of IPT60R028G7XTMA1 by Infineon Technologies AG
The IPT60R028G7XTMA1 by Infineon Technologies AG is a high-performance N-channel Power Field-Effect Transistor (MOSFET) designed for efficient power conversion and management. This electronic component falls under the category of Power Field-Effect Transistors, widely recognized for their efficiency and reliability in various electronic circuits. The MOSFET features a drain-source voltage (Vds) of 600V and a continuous drain current (Id) of 75A, with a very low drain-source on-resistance (Rds(on)) of 0.028 ohms. It is fabricated using metal-oxide semiconductor technology and is encapsulated in a HSOF-8 package, enabling high power density and minimizing on-state resistance.
The device is RoHS compliant, adhering to environmental standards by restricting the use of hazardous substances. Its built-in diode configuration and enhancement mode operation make it suitable for a wide range of switching applications. The IPT60R028G7XTMA1 also boasts an avalanche energy rating (Eas) of 288mJ, indicating robust durability against high-energy pulses. With an operating temperature ranging from -55 °C to a maximum that is determined by the application, this MOSFET is engineered for reliability in harsh environments. Surface mounting technology, combined with a tin (Sn) terminal finish, ensures compatibility with contemporary manufacturing processes, facilitating easier integration into electronic assemblies.
Industry Applications for IPT60R028G7XTMA1
Given the technical attributes and design of the IPT60R028G7XTMA1, this transistor could potentially serve a variety of industries. The following application use cases exemplify where this component might be optimally utilized, with a cautionary note that these are conceptual illustrations and should be thoroughly analyzed and verified by engineering and design teams for specific compliance with industry standards and application requirements:
- Consumer Electronics: This MOSFET could potentially be used in high-performance power supplies or in the power management circuits of devices such as high-definition televisions, gaming consoles, and personal computers. Its high drain current and low on-resistance make it suitable for efficiently handling the power requirements of these devices.
- Energy and Power Systems: The IPT60R028G7XTMA1 might be applied in the conversion and distribution components of industrial-grade power supplies, uninterruptible power supplies (UPS), or inverter circuits. Its high breakdown voltage and low Rds(on) support efficient energy conversion, which is critical in these applications.
- Renewable Energy Systems: Given its robust performance attributes, this transistor could potentially find usage in solar inverters or wind turbine converters. Its efficiency in switching applications might help in optimizing the conversion of renewable sources into usable electrical energy, contributing to more effective energy generation solutions.
It is imperative to underscore that the potential use of IPT60R028G7XTMA1 in these applications requires thorough validation to ensure compliance with industry and application-specific standards.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor manufacturer with a strong focus on semiconductor solutions for power management and digital applications. Within the realm of Transistors, and Power Field-Effect Transistors, in particular, Infineon is recognized for its innovative technology and contributions to enhancing energy efficiency across a wide spectrum of applications. The IPT60R028G7XTMA1 is just one example of Infineon’s dedication to developing high-performance, reliable semiconductor products. Infineon’s portfolio includes a broad array of semiconductor solutions, from microcontrollers and sensors to power and automotive semiconductors, designed to address challenges in power consumption and compact, efficient design.
Where to Find IPT60R028G7XTMA1 by Infineon Technologies AG
For engineering and procurement professionals looking to incorporate the IPT60R028G7XTMA1 into their designs, findchips.com offers a reliable platform to research and compare pricing and availability. By visiting FindChips.com, users can access real-time data on stock levels and pricing from leading distributors. While historically this part has been available from distributors such as EBV Elektronik, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, it is advisable to check the most current availability and pricing directly on FindChips.com. Furthermore, for alternatives to the IPT60R028G7XTMA1, the Power Field-Effect Transistors section offers a comprehensive database of parts from Infineon Technologies AG and other manufacturers to find the best fit for specific applications.