Overview of IPW60R024P7XKSA1 by Infineon Technologies AG
The IPW60R024P7XKSA1 by Infineon Technologies AG is a high-performance Power Field-Effect Transistor (FET) designed for switching and amplification applications. This N-channel MOSFET operates at 600V with a drain current of 101A and has a low drain-source on-resistance of 0.024 ohms. It is encapsulated in a TO-247 package, which is suitable for high-power applications. With an operating temperature range of -55 °C to 150 °C, this component is designed for demanding environments. The part is also RoHS compliant, ensuring adherence to environmental standards.
Featuring a silicon construction with metal-oxide semiconductor technology, this device provides a perfect balance between switching speed and energy efficiency. The built-in diode and the single element configuration enhance its reliability and performance. The device is rated for an avalanche energy of 406 mJ, making it robust against high energy pulses. Although not specified for surface mount technology, its through-hole terminal configuration provides strong mechanical stability when mounted on a PCB. With specifications like these, the IPW60R024P7XKSA1 is well-suited for applications requiring high switching efficiency and power density.
Industry Applications for IPW60R024P7XKSA1
The versatility and robust performance of the IPW60R024P7XKSA1 make it suitable for a wide range of applications. Below are some industry sectors where this part could potentially find usage, along with examples of related components or end products that might utilize it. It’s important to note that these potential applications are conceptual and would need thorough verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
- Energy and Power Systems: The part could potentially be used in power converters, inverters, and switching power supplies found in solar power installations, wind turbines, or energy storage systems. Its high avalanche energy rating and low on-resistance make it suited for efficient power conversion in these applications.
- Medical Imaging: Advanced medical imaging equipment, such as MRI machines or CT scanners, might utilize components like the IPW60R024P7XKSA1 in their high-voltage switching circuits to control electromagnetic fields or power supplies with precision and efficiency.
- Robotics and Drones: In robotic and drone technologies, where power efficiency and handling high currents are critical, the IPW60R024P7XKSA1 could potentially be employed in motor control circuits, power distribution systems, or protective devices against electrical surges.
- Industrial Automation: Industrial automation systems that require reliable and efficient control of high-power motors or actuators might benefit from the integration of this part into their motor drive circuits, potentially enhancing system robustness and operational efficiency.
Please note, the suitability of the IPW60R024P7XKSA1 for these or any other applications should be carefully evaluated by specialized design and engineering teams in accordance with the relevant technical requirements and standards of each application domain.
About Infineon Technologies AG
Infineon Technologies AG is a leading player in the semiconductor industry, with a focus on addressing challenges related to energy efficiency, mobility, and security. The company is particularly notable for its comprehensive portfolio of Power Field-Effect Transistors, including the IPW60R024P7XKSA1. Infineon’s MOSFETs are distinguished by their high reliability, performance, and efficiency, catering to a broad range of applications across various industries. Infineon continuously invests in R&D to push the boundaries of power electronics technology, focusing on products that reduce energy loss and increase the performance of electronic systems.
Where to Find IPW60R024P7XKSA1 by Infineon Technologies AG
To procure the IPW60R024P7XKSA1, we recommend starting your search on findchips.com. Our platform allows you to compare real-time pricing and stock availability for this part across multiple distributors. Furthermore, by exploring our Power Field-Effect Transistors category, you can find alternative parts offered by Infineon Technologies AG or other manufacturers that might better match your application needs. In the past, the IPW60R024P7XKSA1 has been available through distributors such as LCSC, EBV Elektronik, Verical, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can vary, so check findchips.com for current stock levels and pricing.