IPZ40N04S58R4ATMA1 by Infineon Technologies AG

Overview of IPZ40N04S58R4ATMA1 by Infineon Technologies AG

The IPZ40N04S58R4ATMA1 is a high-performance N-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) from Infineon Technologies AG. It is designed to handle continuous drain currents up to 40A and drain-source voltages of 40V. With an on-resistance of just 0.007 ohm at a 10V gate-source voltage, this component offers efficient power handling capabilities. Packaged in a compact TSDSON-8 with 8 pins, the device includes features such as an integrated diode which enhances its performance in various switching applications. Additionally, the part conforms to RoHS standards and is AEC-Q101 qualified, ensuring reliability in automotive and other demanding environments.

This Power Field-Effect Transistor is built with robust technology tailored for efficiency and high thermal performance, imperative in applications requiring high-power density and energy efficiency. It supports enhancement mode operation, which is typical for MOSFETs aimed at switching applications. Given the part’s automotive qualification (AEC-Q101) and other robust specifications like a high pulsed drain current (up to 160 A), this transistor is highly suited for rigorous applications requiring reliable and continuous high-power handling.

Industry Applications for IPZ40N04S58R4ATMA1

The IPZ40N04S58R4ATMA1 is potentially useful in an array of industries, primarily due to its high current handling and voltage capabilities coupled with low RDS(on). Here are some example industries and applications where the IPZ40N04S58R4ATMA1 might be found useful:

  • Energy and Power Systems: The transistor could potentially be used in power supply units and management systems where efficiency and heat management are critical. Its high avalanche energy rating and robust thermal properties could contribute to reliable, long-term operations.
  • Transportation and Logistics: In the logistics sector, especially in electric vehicle charging systems or onboard power converters, the efficiency provided by IPZ40N04S58R4ATMA1 could help improve charging times and energy transfer efficiency.
  • Renewable Energy: This component might be suitable for use in solar inverters or wind turbine converters. Its high efficiency and ability to handle significant power levels could make it an excellent choice for these energy conversion applications.
  • Automotive: Given its AEC-Q101 qualification, the IPZ40N04S58R4ATMA1 could be integrated into various automotive applications such as electric vehicle power management systems, motor controls, and other power-related automotive subsystems.

Please note these potential uses are conceptual and should be verified with detailed engineering analysis to ensure compliance with specific industry standards and application requirements.

About Infineon Technologies AG

Infineon Technologies AG is an established leader in semiconductor solutions, particularly in the field of transistors and more specifically Power Field-Effect Transistors. They develop a broad range of semiconductor products for automotive, industrial power control, power management, chip card and security applications. Their IPZ40N04S58R4ATMA1 MOSFET exemplifies Infineon’s commitment to providing high reliability and performance tailored to rigorous environments. This, alongside their other product offerings, demonstrates the company’s expertise and continuing innovation in the field of high-power electronics.

Where to Find IPZ40N04S58R4ATMA1 by Infineon Technologies AG

The Power Field-Effect Transistor IPZ40N04S58R4ATMA1 has historically been available from a range of distributors including New Advantage Corporation, LCSC, EBV Elektronik, Chip1Stop, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. For current stock levels and pricing, please visit findchips.com to ensure you are getting the most up-to-date information.

Compare pricing for IPZ40N04S58R4ATMA1 and other Power Field-Effect Transistors / Transistors at findchips.com