Overview of IR2101STRPBF by Infineon Technologies AG
The IR2101STRPBF is a half-bridge-based MOSFET driver designed for high-side and low-side configurations. It utilizes CMOS technology and comes in a compact SOIC-8 package. The device features two channels and includes a peak output current capability of 0.36 A, making it suitable for driving MOSFET switches in various applications. The operating temperature range for the IR2101STRPBF is between -40 °C and 125 °C, which allows for its use in environments with varying thermal conditions.
This MOSFET driver operates effectively with supply voltages ranging from 5 V to 20 V, with a nominal voltage of 15 V. For more demanding applications, the part can handle high voltage up to 620 V. The device’s features also include a fast turn-on time and turn-off time of 0.22 µs, which can be critical in applications requiring rapid switching performance. Additionally, the IR2101STRPBF is compliant with ROHS standards, ensuring it meets environmental regulations.
As of the latest data, the factory lead time for this part is approximately 17 weeks and 5 days, indicating a potential delay for new orders. This information is crucial for procurement professionals who plan their inventory and project timelines accordingly.
Industry Applications for IR2101STRPBF
The IR2101STRPBF could find applications across several industries, particularly in scenarios where efficient power switching and control are required. Below are some potential industry applications:
- Industrial Automation: The IR2101STRPBF might be used in motor control applications within industrial machinery. The fast switching capability could enable better control and efficiency in motor drives, particularly in applications involving variable frequency drives (VFDs) or servo motors.
- Energy and Power Systems: This component could potentially serve in energy conversion systems, such as inverters or DC-DC converters. The high voltage handling capability allows it to efficiently manage power distribution in renewable energy systems, such as solar inverters or wind power generation setups.
- Renewable Energy: The IR2101STRPBF might be integrated into photovoltaic systems to drive switches that manage power flow and optimize energy harvesting. Its operational characteristics are conducive to the fast switching necessary for efficient energy conversion.
It is important to note that these potential applications are conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are crucial to ensure adherence to specific industry standards and application requirements.
About Infineon Technologies AG
Infineon Technologies AG specializes in semiconductor solutions, particularly in power semiconductors and microcontrollers, which are fundamental for various electronic applications, including MOSFET drivers. The company has a robust portfolio of products within the MOSFET Drivers subcategory of Drivers and Interfaces. Alongside the IR2101STRPBF, Infineon produces various similar components that cater to high-performance applications in automotive, industrial, and consumer electronics domains.
Infineon’s focus on high efficiency and reliability can be seen through the technological advancements in their MOSFET drivers, including thermal performance and compact packaging. Their drivers are often designed to enhance system performance, reliability, and energy efficiency, meeting the demanding needs of today’s electronic applications.
Research Price and Stock for IR2101STRPBF by Infineon Technologies AG on Findchips.com
For those interested in procuring the IR2101STRPBF, it is advisable to research its stock availability and pricing on Findchips, a comprehensive search engine for electronic parts. On Findchips, you will be able to find up-to-date information regarding current distributors and price comparisons.
The IR2101STRPBF has been historically available from various distributors, including Win Source Electronics, EBV Elektronik, TME, and Future Electronics. However, it is crucial to check Findchips for the most current stock levels and pricing information, as availability can fluctuate over time.