Overview of IR2110STRPBF by Infineon Technologies AG
The IR2110STRPBF is a robust, high-side and low-side, half-bridge driver designed for efficient and effective control over MOSFETs and IGBTs within a wide range of applications. This driver, manufactured by Infineon Technologies AG, operates within a supply voltage range of 10V to 20V and is capable of delivering a peak output current of 2.5A. It has the versatility to manage the demands of both high-side and low-side driving requirements thanks to its CMOS technology and dual operational modes.
The device comes in a compact SOIC-16 package (MS-013AA, SOIC-16), offering a practical solution for space-constrained applications while ensuring reliable and efficient performance. It includes features such as a turn-off time of 0.125 µs and a turn-on time of 0.15 µs, striking a balance between speed and power consumption. This balance is critical in designing energy-efficient and high-performance electronic systems. Additionally, its operating temperature ranges from -40°C to 125°C, making it suitable for use in various environments and applications.
This component falls into the broad MOSFET Drivers subcategory of the Drivers And Interfaces category, reflecting its critical role in enhancing the operability and efficiency of MOSFETs by ensuring optimal driving signals. It is noteworthy that the IR2110STRPBF adheres to strict industry standards, including ROHS compliance for environmental safety and ECCN code “EAR99” for global trading compatibility.
Industry Applications for IR2110STRPBF
Potential applications for the IR2110STRPBF are diverse, given its robust features and capacity to drive high-side and low-side MOSFETs or IGBTs. It should be noted that the following potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry and specific application requirements. Here are some possible applications:
- Industrial Automation: This driver might be integrated into control systems for automated manufacturing lines, where precise and efficient motor control is essential. Its high and low-side driving capabilities, combined with the broad operating temperature range, could potentially match the demands of harsh industrial environments.
- Consumer Electronics: Devices such as power management modules in laptops, smartphones, and tablets could benefit from the IR2110STRPBF’s compact footprint and power efficiency, possibly improving battery life and reducing heat generation in these applications.
- Aerospace and Defense: Given its wide operating temperature range and robust performance attributes, it might find applications in aerospace and defense, particularly in systems requiring reliable, low-latency switching of power components.
- Computing and Data Storage: Server power supplies and data storage systems, which require efficient power management, could potentially integrate this driver to enhance overall system efficiency and reliability.
- Electronic Manufacturing: Automated test equipment used in electronics manufacturing processes might use the IR2110STRPBF for its reliable operation within a wide temperature range and efficient control over power modules.
These potential applications underscore the flexibility and adaptability of the IR2110STRPBF to meet various industry needs but should be analyzed and verified for each specific use case.
About Infineon Technologies AG
Infineon Technologies AG stands as a globally recognized leader in the semiconductor industry, specializing in a wide array of electronic components, including a notably wide range of MOSFET Drivers. The company’s innovation-driven approach places emphasis on providing solutions that increase energy efficiency, mobility, and security across various sectors. Infineon’s commitment to quality and sustainability in its product offerings ensures that components like the IR2110STRPBF meet the highest standards of performance and environmental compliance. Their portfolio extends beyond MOSFET Drivers to encompass a broad spectrum of semiconductor solutions utilized in automotive, industrial, and multimarket sectors, thus reinforcing their positions as a key player in the electronic component manufacturing industry.
Where to Find IR2110STRPBF by Infineon Technologies AG
For procurement specialists and engineers looking to source the IR2110STRPBF, Findchips.com offers a comprehensive and up-to-date platform to research and purchase this component. It’s also beneficial to explore a wide range of alternative MOSFET Drivers that might be offered by Infineon Technologies AG or other manufacturers, ensuring that you select the optimal component for your application. In the past, prominent distributors such as Win Source Electronics, Sense Electronic Company Limited, Perfect Parts Corporation, and LCSC have stocked the IR2110STRPBF, though availability may vary over time. For the most current stock levels and pricing, visiting Findchips.com is highly recommended.