Overview of IR2113STRPBF by Infineon Technologies AG
The IR2113STRPBF is a half bridge based MOSFET driver, designed for high efficiency and reliability in various applications. This component operates with a peak output current of 2.5 A, leveraging CMOS technology to ensure low power consumption. The driver is housed in a PDSO16 package (MS-013AA) which corresponds to a Small Outline Integrated Circuit (SOIC-16) style, making it suitable for surface mount technology (SMT) applications. With 16 pins, it supports configurations for both high side and low side driving, allowing flexible control of MOSFETs in power applications.
Operating under a supply voltage range of 10 V to 20 V, this component is compliant with ROHS standards and adheres to industry environmental regulations. The IR2113STRPBF includes notable specifications such as an input delay of 120 ns and turn-on and turn-off times of 0.15 µs and 0.125 µs, respectively, providing efficient performance. The device is also rated for an operating temperature range from -40 °C to 125 °C, ensuring it can function in various environmental conditions. As of the current writing, the factory lead time for this component is approximately 20 weeks.
Industry Applications for IR2113STRPBF
The IR2113STRPBF might find applications in several industries, potentially supporting the development of advanced electronic systems and devices. Here are some illustrative examples of industries and applications that could leverage this component:
- Industrial Automation: In industrial automation systems, the IR2113STRPBF could be used to drive MOSFETs within motor control circuits, providing necessary current to control electric motors efficiently. Motors that might use this part include servo motors and stepper motors, often found in robotic arms and conveyor systems. This part’s peak output capability and fast switching times may potentially enhance motor efficiency and responsiveness.
- Consumer Electronics: This MOSFET driver might also be utilized in consumer electronic devices such as battery management systems and pulse-width modulation circuits. In applications like LED driving or smart power supplies, the IR2113STRPBF could assist with switching and power regulation, enabling improved energy efficiency and thermal management.
- Transportation and Logistics: Within electric vehicles, this component might play a role in battery management systems, where it could drive switches used in power distribution. The device’s ability to operate across a range of temperatures and its robust output current capability might support the high-performance requirements of automotive electronics.
- Aerospace and Defense: The high reliability and operational range of the IR2113STRPBF might also make it suitable for usage in aerospace applications, possibly in power systems for avionics or satellite technology, although this would require further validation against aerospace standards and specifications.
- Robotics and Drones: In robotics and drone technology, the MOSFET driver could be instrumental in controlling motors and actuators, where precise and reliable switching is critical for performance. Its fast turn-on and turn-off times, coupled with efficient power handling capabilities, might allow for effective energy management in these applications.
It is essential to note that these potential applications are illustrative and require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application needs.
About Infineon Technologies AG
Infineon Technologies AG is a global semiconductor manufacturer focusing on a variety of innovative technologies, specifically in the area of power management and MOSFET drivers like the IR2113STRPBF. The company produces a range of MOSFET drivers under the MOSFET Drivers category. Their technologies are designed to support various applications across different industries, including automotive, industrial, and consumer sectors.
Infineon’s commitment to innovation is evident in their extensive portfolio, which includes other drivers and related components that share similarities with the IR2113STRPBF. These components are tailored to meet diverse operational requirements, ensuring compatibility and reliability in demanding environments.
Research Price and Stock for IR2113STRPBF by Infineon Technologies AG on Findchips.com
For readers interested in assessing the availability and pricing of the IR2113STRPBF, it is advisable to research current stock levels and pricing on Findchips. This resource provides real-time insights into inventory across various distributors. Historically, this part has been available from distributors including:
- Win Source Electronics
- MacroQuest Electronics
- DigiKey
- Future Electronics
However, readers should note that stock availability may vary, and therefore checking Findchips for up-to-date information is crucial. Additionally, the MOSFET Drivers category on Findchips can provide options for alternate parts offered by Infineon Technologies AG or other manufacturers that might meet similar specifications.