Overview of IR35201MTRPBF by Infineon Technologies AG
The IR35201MTRPBF is a PWM (Pulse Width Modulation) controller designed for efficient power conversion applications. Manufactured by Infineon Technologies AG, this part features a multi-phase controller configuration, operating at a frequency of 2 MHz. It operates within an input voltage range from 2.9 V to a maximum of 3.63 V, making it suitable for systems requiring precise voltage regulation and high-performance switching capabilities. The device is packaged in a compact QFN-56 (Quad Flat No-lead) style, which enhances thermal performance and reduces PCB footprint, crucial for modern electronic designs.
Notably, the controller adheres to RoHS compliance and is marked as lead-free, aligning with current environmental standards. It is classified as an active part in the product lifecycle, indicating continuous availability for design and production needs. The operating temperature range extends from -40 °C to 85 °C, ensuring performance in varied environmental conditions. With a maximum switching frequency of 100800 kHz, the device can support high-speed operation, which is essential in applications that demand rapid power management. This part is suitable for applications that require high efficiency and reliability, making it a viable option for engineers and designers seeking robust power solutions.
Industry Applications for IR35201MTRPBF
The IR35201MTRPBF might be applicable across various industries given its specifications and capabilities. Here are some potential use cases:
- Consumer Electronics: This part could be integrated into devices such as smartphones and tablets that require efficient power management. Its compact QFN package and high-frequency operation might contribute to slimmer designs and longer battery life. Careful evaluation of the power requirements and efficiency metrics should be conducted by engineering teams to ensure compatibility.
- Computing and Data Storage: In high-performance computing systems, the IR35201MTRPBF might facilitate voltage regulation in power supplies for CPUs or GPUs. Its multi-phase capabilities could enable more balanced power distribution, reducing heat generation. Verification of the operational environment and load conditions is essential for optimal performance.
- Telecommunications: This part could potentially be used in network equipment such as routers and switches, where efficiency and reliability are critical. The ability to operate under a range of input voltages might suit various configurations. Engineers should assess the specific voltage and current demands of the systems for which this part is being considered.
- Automotive Applications: If compliant with automotive standards such as AEC-Q100, the IR35201MTRPBF might be utilized for power management solutions in electric vehicles. Its high operating temperature range and robust features could support the harsh automotive environment. However, thorough validation against relevant automotive specifications is recommended.
- Renewable Energy Systems: This component might find its application in power conversion for solar inverters and battery management systems. The efficiency and thermal performance may enhance the overall system performance, although design teams should ensure compatibility with specific application requirements.
It is important to note that these potential applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams to guarantee adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in semiconductor solutions, particularly in the field of power management. The company specializes in developing innovative technologies for a wide range of applications, including power circuits, where their expertise in Switching Regulators or Controllers is noteworthy. Their products are widely used in consumer electronics, automotive, industrial, and communication technologies. The IR35201MTRPBF is among their many offerings that provide solutions for efficient power management.
Infineon also produces a variety of similar parts that cater to different voltage, current, and operational requirements, ensuring that engineers have a broad spectrum of options to choose from when designing their systems. The company’s commitment to innovation and adherence to standards helps engineers integrate their products into reliable, high-performance systems.
Research Price and Stock for IR35201MTRPBF by Infineon Technologies AG on Findchips.com
For those looking to acquire the IR35201MTRPBF, it is highly recommended that you research current stock and pricing on Findchips. This resource provides a comprehensive overview of available inventory and pricing across various distributors, which historically includes options such as EBV Elektronik, Chip One Stop, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is crucial to visit Findchips for the most up-to-date information regarding stock levels and pricing since availability may vary.