IR35204MTRPBF by Infineon Technologies AG

Overview of IR35204MTRPBF by Infineon Technologies AG

The IR35204MTRPBF is a multifunctional switching controller specifically designed as a multi-phase controller suitable for operating within an input voltage range of 2.9V to 3.63V. This part is optimized for PWM (Pulse Width Modulation) input frequency up to 2 MHz, facilitating high-speed, efficient power management and conversion in systems. Packaged in a 40-pin QFN (Quad Flat No-leads) format, with dimensions of 5mm x 5mm, it offers a compact solution for various power circuit designs. The controller operates efficiently within a temperature range of -40 to 85 degrees Celsius, ensuring reliability even under extreme conditions. Its design is RoHS compliant, reflecting modern standards for environmental safety and materials use.

The IR35204MTRPBF by Infineon Technologies is built for precise control through the use of PWM techniques, ideal for devices requiring accurate voltage and current management. Key specifications like a maximum switching frequency of 2 MHz highlight its capacity to handle high-performance tasks. This part is also characterized by a surface mount package, which is common in modern printed circuit board (PCB) design, facilitating easier soldering and assembly processes.

Industry Applications for IR35204MTRPBF

Given its specific characteristics and capabilities, the IR35204MTRPBF could potentially serve several industrial applications:

  • Energy and Power Systems: It could potentially find usefulness in managing power within energy generation and distribution systems where precise voltage control is crucial. The capacity for high switching frequencies might be advantageous in modern, fast-responsive power supplies or inverter systems used in these industries.
  • Transportation and Logistics: Onboard systems in modern transportation vehicles, such as battery management systems in electric vehicles (EVs), might benefit from the multi-phase control capabilities and the robust temperature range of the IR35204MTRPBF. These components would play a crucial role in optimizing power efficiency and performance under varying operational conditions.
  • Renewable Energy: Similarly, in renewable energy systems such as solar inverters or wind power generation systems, the ability to handle varying voltage inputs and maintain efficient power conversion under different environmental conditions makes this part potentially suitable.
  • Automotive: If supporting documentation and testing verify the suitability for automotive standards, the IR35204MTRPBF could be used in electronic powertrain applications, including advanced driver-assistance systems (ADAS) and other power-sensitive components requiring meticulous voltage regulation.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a prominent developer in the field of semiconductor solutions, particularly noted for their contributions to the Switching Regulator or Controllers sector of power circuits. They manufacture a wide range of products that cater to various demands across automotive, industrial power control, power management, and chip card & security sectors. Their portfolio includes a range of controllers and regulators that ensure precise control, efficiency, and reliability, hallmark characteristics of Infineon’s engineering prowess.

The IR35204MTRPBF is among the cutting-edge products designed by Infineon Technologies AG, intended to meet the intricacies and demands of modern power supply applications.

Where to Find IR35204MTRPBF by Infineon Technologies AG

To source the IR35204MTRPBF, professionals are recommended to use the detailed listings provided by the findchips.com platform. This site provides up-to-date inventory statuses and pricing from a range of distributors. Historically, distributors like EBV Elektronik, Mouser Electronics, DigiKey, and Newark have listed this part. However, for current availability and competitive pricing, checking findchips.com will provide the most accurate and beneficial information.

For those considering alternate parts, one can browse through other Switching Regulator or Controllers that might be offered by Infineon or other manufacturers on findchips.com.

Compare pricing for IR35204MTRPBF and other Switching Regulator or Controllers / Power Circuits at findchips.com