Overview of IR35215MTRPBF by Infineon Technologies AG
The IR35215MTRPBF is a Dual Switching Controller designed for high-efficiency, high-frequency power conversion. Operating at a maximum switching frequency of 2000kHz, it is packaged in a small, 40-pin QFN configuration. The IC is capable of operating across a wide temperature range, from -40 to 85 degrees Celsius, making it versatile for use in various applications. Its robustness is further certified with its RoHS compliance, indicating its fabrication without harmful substances.
Manufactured by Infineon Technologies AG, this digital multi-phase controller features pulse width modulation (PWM) control technique, ensuring precise control over power distribution and efficiency. With a nominal input voltage of 3.3V, it fits into low-voltage, high-performance power systems. Its compactness, with a body size of 5mm by 5mm and a maximum seated height of 0.85mm, ensures that it can fit into tight spaces, a critical factor in modern electronic designs. Additionally, the IR35215MTRPBF is designed to be moisture-sensitive at Level 2, indicating a moderate level of sensitivity to moisture, which necessitates care in handling and storage.
The specifics, such as its compliance with REACH and its classification under ECCN code “EAR99” and HTS code “8542.39.00.01,” point towards a global applicability and ease of procurement. Noteworthy is its active life cycle status, reflecting Infineon Technologies AG’s commitment to providing long-term support for this part. The provided factory lead time is 20 weeks as of the current writing, which is an essential consideration for project planning and inventory management.
Industry Applications for IR35215MTRPBF
Selecting the right components is crucial in industry applications, and the IR35215MTRPBF, given its specifications and capabilities, might be a suitable choice for various sectors. However, these potential industry applications are conceptual and require comprehensive analysis by engineering and design teams to ensure adherence to specific industry standards and requirements.
- Computing and Data Storage: For high-performance servers and storage systems that demand efficient and responsive power management, the fast-switching capability and the precision of the IR35215MTRPBF potentially meet the rigorous power regulation needs of these systems. Its ability to operate across a broad temperature range could also make it apt for data centers with varying cooling capabilities.
- Consumer Electronics: In devices such as smartphones, laptops, and tablets, where power efficiency and compactness are paramount, the IR35215MTRPBF’s small form factor and high efficiency might make it an ideal candidate. The PWM control can offer precise power delivery crucial for the longevity and reliability of these devices.
- Industrial Automation: The robust temperature range and high switching frequency of the IR35215MTRPBF could potentially benefit automated systems and robotics that operate in diverse environmental conditions and require efficient power conversion for motor controls, sensors, and communication interfaces.
- Telecommunications: For base stations and network equipment that require reliable power management solutions to maintain 24/7 operation, the durability and precision control offered by the IR35215MTRPBF could provide the necessary performance for these critical infrastructures.
Note: It is crucial to verify and test any component like the IR35215MTRPBF within the specific context of its intended application to ensure it meets the necessary performance and regulatory standards.
About Infineon Technologies AG
Infineon Technologies AG stands as a leading figure in the semiconductor industry, particularly known for its innovative contributions to power circuits and Switching Regulator or Controllers. The company’s portfolio spans a broad spectrum of semiconductor solutions, including power management ICs, automotive-grade components, and advanced sensors. Infineon’s dedication to quality, reliability, and sustainability positions them as a preferred partner for industries ranging from automotive to industrial, and beyond.
The IR35215MTRPBF is an exemplar of Infineon’s commitment to providing advanced power management solutions. It shares the stage with other notable products designed to cater to a diverse range of power needs, enabling the development of more efficient, compact, and reliable electronic systems.
Where to Find IR35215MTRPBF by Infineon Technologies AG
For procurement professionals and engineers looking to source the IR35215MTRPBF, an excellent starting point would be findchips.com. The platform offers a comprehensive search tool to get current stock levels and pricing from a variety of distributors. Historically, distributors such as EBV Elektronik, Ameya Holding Limited, Rochester Electronics, and Future Electronics have stocked this component. However, to ensure up-to-date information, checking on findchips.com is advisable. The website also features a listing of Switching Regulator or Controllers, providing alternatives that might be offered by Infineon Technologies AG or other manufacturers, assisting in comparative analysis and optimal part selection.