IR3555MTRPBF by Infineon Technologies AG

Overview of IR3555MTRPBF by Infineon Technologies AG

The IR3555MTRPBF is a Switching Regulator or Controller from Infineon Technologies AG, designed primarily as a MOSFET driver capable of delivering up to 60A output in a non-inverting configuration. This component incorporates pulse width modulation control technique and operates at a high switching frequency of up to 1000 kHz, facilitating efficient power management and conversion in various applications. Housed in a 32-pin PQFN package, this device is suitable for surface mount technology and is aimed at providing a compact solution for power circuit designs.

The IR3555MTRPBF offers a flexible output voltage range from 0.25V to 5.5V, making it versatile for multiple use cases. It supports an input voltage range from 4.5V to 15V, allowing operation across diverse electrical environments. Also, with its buck switcher configuration, it’s suitable for step-down or voltage reduction applications where input voltage needs to be lowered to a required output voltage level efficiently.

This part is acknowledged for its environmental consciousness as it is lead-free (Pb-free) and compliant with RoHS (Restriction of Hazardous Substances) regulations, enhancing its appeal for companies prioritizing sustainability. It is deemed obsolete in its life cycle, which poses potential availability issues but still may be sourced through various distributors or secondary markets.

Industry Applications for IR3555MTRPBF

The IR3555MTRPBF component by Infineon has potential applications in various industries due to its robust capabilities and specifications. Below are some key industries where this component might find use:

  • Telecommunications: This part could potentially be utilized in telecommunications equipment where efficient power management is critical, such as in satellite communication systems or network routers which often require stable and efficient voltage regulation.
  • Computing and Data Storage: In the realm of high-performance servers or storage systems, the IR3555MTRPBF can assist in managing power supply to meet stringent operational requirements, thereby ensuring reliability and efficiency in data centers.
  • Consumer Electronics: The device might be implemented within consumer electronics that demand compact, high-efficiency power solutions, like laptops and PCs. Its high switching frequency allows for smaller passive component sizes, aiding in reducing overall product size.

These potential industry applications are conceptual and should be understood as illustrative. It’s imperative that engineering and design teams carry out detailed analysis and verification to ensure that this component adheres to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG, a prominent player in the semiconductor industry, is well-regarded for its innovative and reliable Switching Regulator or Controllers among other power circuits. By providing a wide range of components including IR3555MTRPBF, Infineon meets the acute needs of power management solutions across various sectors. Their commitment to sustainability is evidenced through compliance with environmental regulations such as Pb-free and RoHS, making their products more appealing in a market increasingly focused on reducing ecological footprints.

Where to Find IR3555MTRPBF by Infineon Technologies AG

To research and purchase the IR3555MTRPBF, findchips.com offers comprehensive listings and availability from various distributors. Historically, distributors like Direct Components, Inc., Sensible Micro Corporation, and Rochester Electronics have stocked this part, but to check current availability and pricing, visiting findchips.com is recommended. Additionally, the website can help you find alternatives to the IR3555MTRPBF by Infineon or other manufacturers under the Switching Regulator or Controllers subcategory.

Compare pricing for IR3555MTRPBF and other Switching Regulator or Controllers / Power Circuits at findchips.com