Overview of IR38060MTRPBF by Infineon Technologies AG
The IR38060MTRPBF is a voltage-mode synchronous buck switching regulator that can deliver a maximum output current of 6A. Designed for high-efficiency power conversion, this module operates with a maximum switching frequency of 1.65 MHz, which is advantageous in minimizing the size of passive components while maintaining performance. The device is housed in a compact QFN-26 package, making it suitable for applications where space constraints are a concern.
The input voltage range of the IR38060MTRPBF spans from 1.2V to 21V and operates nominally at 5V. It features an adjustable output voltage capability, ranging from 0.5V to 18.375V, providing flexibility for various applications. This part falls under the Switching Regulator or Controllers subcategory, aligning with the growing need for efficient DC/DC converters in modern electronics.
In terms of environmental compliance, the IR38060MTRPBF is both RoHS and Pb-free compliant, ensuring adherence to sustainability standards. It is designed to operate over a wide temperature range, from -40°C to +125°C, making it suitable for demanding applications, including those in automotive environments. Notably, the device has a moisture sensitivity level of 2, which indicates its suitability for standard handling and storage conditions.
This part is classified as active in its lifecycle, indicating ongoing production and availability. As of the current writing, its factory lead time is approximately 20 weeks, which potential buyers should consider when planning procurement strategies.
Industry Applications for IR38060MTRPBF
Considering its specifications and features, the IR38060MTRPBF could be applicable in several industries, primarily including:
- Consumer Electronics: The IR38060MTRPBF might be used in devices such as smartphones, tablets, or gaming consoles where efficient power management is crucial. Its ability to operate at a high switching frequency could allow for smaller footprints in power supply designs.
- Computing and Data Storage: In laptops and desktops, this part could potentially serve as a power converter for graphics cards or processors that demand stable voltage and current supply. The adjustable output voltage feature might support various component requirements, enhancing the overall performance of the system.
- Electronic Manufacturing: The IR38060MTRPBF could be utilized in a variety of manufacturing processes that require dependable power supplies for equipment, testing devices, or automated systems. Its compliance with automotive temperature specifications might also make it a candidate for products that operate in harsh environments.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a prominent manufacturer in the semiconductor industry, with a focus on providing advanced solutions for power circuits. The company has invested significantly in the development of Switching Regulators or Controllers, including products like the IR38060MTRPBF. Their offerings are known for their quality, reliability, and enhanced performance in various applications, from automotive to consumer electronics.
In addition to the IR38060MTRPBF, Infineon manufactures a range of similar parts that cater to different needs, such as varying output currents and voltage specifications. This breadth allows for flexibility and adaptability in design, which is critical in a rapidly evolving technological landscape.
Research Price and Stock for IR38060MTRPBF by Infineon Technologies AG on Findchips.com
For those interested in procuring the IR38060MTRPBF, it is advisable to research both stock availability and pricing on Findchips. This platform provides up-to-date information on the part’s availability, helping you make informed procurement decisions. The IR38060MTRPBF has historically been available from distributors such as:
- EBV Elektronik
- Chip One Stop
- Future Electronics
- DigiKey
However, stock levels can fluctuate, so it is crucial to check Findchips for the latest updates before placing orders. Additionally, potential buyers can explore alternative parts within the same Switching Regulator or Controllers subcategory, which may be offered by Infineon or other manufacturers.