IR38063MTRPBF by Infineon Technologies AG

Overview of IR38063MTRPBF by Infineon Technologies AG

The IR38063MTRPBF from Infineon Technologies AG is a high-performance synchronous buck switching regulator. It offers adjustable output voltage with a maximum current capacity of 25A, capable of functionality up to a maximum operating temperature of 125°C. Designed in a QFN-34 package, this device emphasizes compactness and efficiency, well-suited for applications requiring dense power regulations in small form factors.

Key features of this component include a wide input voltage range from 1.2V to 21V and complex power management tasks can be performed with an output voltage range between 0.5V and 18.375V. The IR38063MTRPBF supports a high switching frequency up to 1.65 MHz, enabling designers to use smaller, more efficient, and cost-effective components. Additionally, with features such as voltage-mode control and pulse-width modulation, it delivers efficient power conversion and precision control in demanding applications.

Moreover, the part is RoHS compliant and has an automotive temperature grade, which highlights its reliability and suitability for harsh environments. The factory lead time for this part, as of the current writing, stands at approximately 53 weeks and 1 day, indicating a significant demand and planning necessity in supply chain operations.

Industry Applications for IR38063MTRPBF

The versatile specifications of the IR38063MTRPBF make it suitable for various industry applications, though specific suitability would need detailed analysis and verification by corresponding engineering and design teams. Here are some potential use cases:

  • Energy and Power Systems: This part could be used in advanced power supply systems which require high efficiency and thermal stability. Its high-output current and wide input voltage range are beneficial for managing and distributing power in complex systems.
  • Transportation and Logistics: In transportation systems, particularly in electric vehicles or logistics tracking devices requiring efficient power management, the IR38063MTRPBF could potentially offer the necessary power conversion capabilities to handle varied power states and demands.
  • Renewable Energy: This part may find applications in renewable energy systems, such as solar power converters or wind energy management systems, where efficient power conversion is essential for maximum energy capture and distribution.
  • Automotive: Given its high temperature grade and robust power handling capabilities, the IR38063MTRPBF might be effectively used in automotive applications like power control modules in vehicles, which must operate reliably in varying environmental conditions.

Note: These potential industry applications are conceptual/illustrative and require careful analysis and verification for compliance with industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading global provider of semiconductor solutions, notably in the field of power circuits including Switching Regulator or Controllers. The IR38063MTRPBF is one of many such offerings that highlight the company’s commitment to providing innovative, reliable, and efficient electronic components.

The company specializes in offering a broad spectrum of semiconductor solutions encompassing discrete and integrated circuits which address high-efficiency power management and conversion. These products serve a critical role in advancing the performance and efficiency of modern electronic systems across various industries.

Where to Find IR38063MTRPBF by Infineon Technologies AG

To source the IR38063MTRPBF, it is recommended to search on findchips.com. Here, interested parties can compare current stock levels and pricing across various distributors. While distributors like Mouser Electronics, Digi-Key, and Avnet Americas historically have stocked this item, availability may vary. For alternatives, exploring the Switching Regulator or Controllers category on findchips.com can yield other components by Infineon Technologies AG or alternative manufacturers which might fit the required specifications.

Compare pricing for IR38063MTRPBF and other Switching Regulator or Controllers / Power Circuits at findchips.com