Overview of IR3889MTRPBFAUMA1 by Infineon Technologies AG
The IR3889MTRPBFAUMA1 from Infineon Technologies AG is a synchronous buck DC/DC converter. This integrated circuit (IC) can provide a buck (step-down) adjustable output with a current capacity of 30A. It operates at a high frequency of 2 MHz, which facilitates the use of smaller inductors and capacitors, resulting in a compact PCB layout. The device is provided in a 36-pin IQFN package and is capable of handling environmental temperatures as high as 125 degrees Celsius, showcasing its robustness for high-temperature applications. This part is RoHS compliant, ensuring it meets current environmental standards regarding the restriction of hazardous substances.
Industry Applications for IR3889MTRPBFAUMA1
The versatile performance specifications of the IR3889MTRPBFAUMA1 make it a potential fit for various industry applications. Here are a few industries where this component might be utilized:
- Telecommunications: High-efficiency power conversion which is critical for telecom infrastructure, possibly in applications like RF power amplifiers, where stable and efficient power supply is crucial.
- Computing and Data Storage: Servers and data centers that require reliable power for CPUs, memory, and other critical components might use this kind of buck converter to efficiently manage power distribution within stringent thermal constraints.
- Consumer Electronics: Used in devices such as gaming consoles and personal computers where efficient power management contributes to enhanced system performance and reliability.
- Industrial Automation: The device could potentially be integrated into industrial control systems where precise power control is necessary for the functioning of sensors and actuators.
- Electronic Manufacturing: For testing equipment that needs accurate adjustable voltage levels to test various consumer electronics, ensuring product quality and reliability.
Note: These potential industry applications are illustrative and should be critically analyzed and verified by engineering teams to conform to specific application requirements and industry standards.
About Infineon Technologies AG
Infineon Technologies AG is a prominent player in the semiconductor industry, known for its comprehensive range of products in the power circuit sector. Within the realm of Switching Regulator or Controllers, Infineon offers a wide array of components that cater to a diverse set of applications across various industries. The IR3889MTRPBFAUMA1 is an example of Infineon’s commitment to delivering high-performance and reliable power solutions that meet stringent industry standards. Infineon continually innovates in this domain, providing solutions that are not only efficient but are also designed with the latest environmental and safety standards in mind.
Where to Find IR3889MTRPBFAUMA1 by Infineon Technologies AG
To source the IR3889MTRPBFAUMA1, potential buyers can research and compare current availability and pricing on findchips.com. This platform provides detailed information about stock levels and pricing from various distributors, facilitating an easy procurement process. Historically, distributors like LCSC, EBV Elektronik, Chip1Stop, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. To explore alternative Switching Regulator or Controllers that might be offered by Infineon Technologies AG or other manufacturers, navigating through findchips.com is recommended.