Overview of IR4302MTRPBF by Infineon Technologies AG
The IR4302MTRPBF by Infineon Technologies AG is an integrated circuit designed specifically for audio applications. Classified under the Audio/Video Amplifiers subcategory of Consumer Circuits, this part is a 2-channel, Class D audio power amplifier packaged in a PQFN-44. It operates within an industrial temperature range of -40 °C to +100 °C, making it versatile for various environments. With a nominal output power of 130 W, it provides a robust solution for high-power audio amplification needs.
Some of the part’s distinguished attributes include a RoHS compliance indicating its manufacture with no hazardous substances, an active part life cycle status, and a reach compliance code verifying its safety for use in the electronics industry. It operates with a maximum supply voltage of 15 V and a minimum of 10 V, ensuring flexibility in power supply requirements for different applications. Additionally, it is designed for surface mount technology (SMT), facilitating efficient assembly in printed circuit boards.
Industry Applications for IR4302MTRPBF
The IR4302MTRPBF’s design and specifications make it suitable for a wide range of applications across various industries. While it is designed for audio amplification, its characteristics allow for broader use cases:
- Industrial Automation: In industrial settings, this amplifier could potentially be integrated into control systems requiring an audio interface or alert systems, where clear audio output is crucial for safety and operational efficiency. Its robust operating temperature range makes it ideal for harsh industrial environments.
- Motor Control Systems: While primarily an audio amplifier, the power rating and efficiency of the IR4302MTRPBF might make it a suitable choice for small-scale, innovative motor control applications where audio feedback or signals are used to monitor the motor’s status or performance.
- Home Audio Systems: High-fidelity home audio systems, including multi-channel speakers and soundbars, can benefit from the high output power and efficient operation of Class D amplifiers like the IR4302MTRPBF, providing rich audio experiences in consumer electronics.
- Public Address Systems: Public venues, such as auditoriums, stadiums, and transportation hubs, may utilize this amplifier in their public address systems, where clarity and volume are paramount for effective communication.
Note: These potential applications are conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure suitability and optimal performance.
About Infineon Technologies AG
Infineon Technologies AG is a leading global provider of semiconductor solutions, highly regarded in the field of Consumer Circuits, including Audio/Video Amplifiers. The company specializes in offering a wide range of electronic components that serve as the foundation for many modern electronic systems, including those in the audio amplification domain. Infineon’s portfolio includes a significant number of audio amplifier products, among which the IR4302MTRPBF stands out for its high-power output and efficiency. Besides audio amplifiers, Infineon provides semiconductor products for automotive, industrial power control, power management, chip card and security applications, highlighting their breadth in the electronics sector.
Where to Find IR4302MTRPBF by Infineon Technologies AG
Procurement teams and engineers looking to source the IR4302MTRPBF should consider utilizing resources like findchips.com for current stock levels and competitive pricing. The platform provides access to a wide range of distributors and manufacturers, ensuring a comprehensive comparison. Historically, the part has been available from various distributors, including Semour Electronics Co Ltd, New Advantage Corporation, Ameya Holding Limited, and Quest Components. Other notable distributors include Avnet Americas, Future Electronics, RS, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. However, it is important to check findchips.com for the most up-to-date availability and pricing information. Additionally, for those exploring alternatives or similar parts, the site’s section on Audio/Video Amplifiers offers insights into other options that might meet specific application requirements.