IR4427PBF by Infineon Technologies AG

Overview of IR4427PBF by Infineon Technologies AG

The IR4427PBF is a dual low side MOSFET driver designed to efficiently drive MOSFET and IGBT switches. This component operates within a supply voltage range of 6 V to 20 V, and provides a peak output current of 3.3 A. Packaged in a plastic DIP-8 form, it features through-hole mounting and CMOS technology which aids in reducing power consumption and improving reliability. Notably, the driver supports a significant temperature range from -40 °C up to 125 °C, making it robust for various industrial applications.

The driver is characterized by non-isolated drive functionality and consists of 8 pins, with turn-on and turn-off times specified at 0.16 µs and 0.15 µs respectively, ensuring quick response times in circuit operations. The IR4427PBF is specified as RoHS compliant, ensuring that it meets current environmental legislation requirements regarding hazardous substances. As of the current writing, the factory lead time for this component is around 18 weeks and 6 days.

Industry Applications for IR4427PBF

Given the versatility and robustness of the IR4427PBF, it might be employed across a range of industries where efficient and reliable switching of power devices are critical. While these potential industry applications are conceptual, they will require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application requirements.

  • Industrial Automation: The IR4427PBF could potentially be utilized in manufacturing robots and automated process control systems where rapid switching and durable performance under varying temperatures are required.
  • Energy and Power Systems: In power supply systems, this part might manage the switching operations of MOSFETs or IGBTs involved in power regulation and distribution units, facilitating efficient power management.
  • Renewable Energy: Within the renewable energy sector, such as in solar inverters or wind turbine power converters, the IR4427PBF could aid in handling the high switching frequencies and power levels typical in these applications.
  • Automotive: The component’s automotive temperature grade suggests that it might be used in vehicle applications, potentially to drive motors or control units within automotive power systems.
  • Motor Control Systems: This driver could efficiently serve within various motor control circuits, enabling enhanced control over motor operations with its precise turn-on and turn-off capabilities.

Note, these applications are indicative and must be benchmarked against specific standards and operational requirements in each field.

About Infineon Technologies AG

Infineon Technologies AG is a leading manufacturer well-regarded within the realm of semiconductor and system solutions, focusing significantly on the automotive, industrial power components, and MOSFET Drivers. This company designs a wide range of components that include both high side and low side drivers, integral to managing power in electronics. Infineon prioritizes innovation in its designs, ensuring their parts like the IR4427PBF meet the current technical demands and regulatory standards of the tech industry, reinforcing their stature as a provider of dependable and cutting-edge technology solutions.

Where to Find IR4427PBF by Infineon Technologies AG

To secure the IR4427PBF for specific project requirements, potential buyers are encouraged to check at findchips.com. On this platform, one can review recent stock levels and pricing information. Historically, this part has been available through distributors such as EBV Elektronik, TME, Mouser Electronics, and DigiKey. However, interested parties should verify the current availability directly on Findchips to locate the part among possibly other MOSFET Drivers offered by Infineon or other manufacturers.

Compare pricing for IR4427PBF and other MOSFET Drivers at findchips.com