Overview of IR4427STRPBF by Infineon Technologies AG
The IR4427STRPBF is a buffer/inverter based MOSFET driver designed with a CMOS technology. It comes in a small outline package (SOIC-8), making it suitable for applications where space is a consideration. This specific part is compliant with RoHS regulations, signifying that it is free of hazardous materials as defined by the directive. The PDSO8 package is characterized by its rectangular shape, featuring 8 pins and a compact size of 4.89 mm in length and 3.9 mm in width, allowing it to be used in various surface mount applications.
In terms of electrical characteristics, the IR4427STRPBF operates with a supply voltage range from 6V to 20V, with a nominal voltage of 15V. It potentially supports low-side driver configurations, making it versatile for integrations where a low-side drive mechanism is advantageous. The driver offers a peak output current capability, which could support demanding applications. Delay times are also noteworthy, with an input delay of 85 ns and an output delay of 65 ns, which could be beneficial in timing-sensitive applications.
Furthermore, this part is rated for an operating temperature range from -40°C to 125°C, making it functionally robust for a variety of environments. However, it’s essential to analyze the design requirements and consider the operating conditions while integrating this component into a larger system. As of this writing, the factory lead time for the IR4427STRPBF is around 16 weeks.
Industry Applications for IR4427STRPBF
The IR4427STRPBF could potentially find applications in a variety of industries, including:
- Industrial Automation: This part might be utilized in motion control systems, robotic mechanisms, or any system requiring efficient MOSFET switching. Its low-side driver configuration could be particularly useful in controlling actuators or motors that require precise control.
- Energy and Power Systems: The driver could potentially be used in power converters or inverters where precise control of power MOSFETs is necessary. It might assist in applications such as power management systems, battery management systems, or in renewable energy systems.
- Motor Control Systems: The IR4427STRPBF could be integrated into electric motor drives, providing necessary gating signals. Its fast switching characteristics could potentially enhance performance in brushless DC (BLDC) or other motor applications.
It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a global manufacturer known for producing a wide range of semiconductor solutions, particularly in the area of power management and MOSFET drivers. Their expertise in MOSFET Drivers includes various parts designed to enhance the performance of electronic systems by facilitating efficient power switching and control.
The IR4427STRPBF, along with similar products, exemplifies their commitment to delivering quality components that meet industry standards. Infineon also offers other drivers and interfaces that may be suited to different applications, ensuring that engineers have access to a variety of options when designing systems.
Research Price and Stock for IR4427STRPBF by Infineon Technologies AG on Findchips.com
For those looking to procure the IR4427STRPBF, it is recommended to research current stock and pricing on Findchips.com. This platform provides a valuable resource for finding the availability of electronic components. Additionally, users can explore the MOSFET Drivers subcategory for alternate options that may also meet their design needs.
The IR4427STRPBF has historically been available through various distributors, including:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Arrow Electronics
It is advisable that interested parties verify current stock levels and pricing directly through Findchips, as availability may vary significantly among distributors.