Overview of IRF2807PBF by Infineon Technologies AG
The IRF2807PBF is a high-performance N-channel metal-oxide semiconductor field-effect transistor (MOSFET) designed for applications requiring a high current and voltage capability, low on-resistance, and robust switching performance. This power transistor can handle continuous drain currents up to 82A and drain-source voltages up to 75V, making it an excellent choice for high-power and efficiency-demanding applications. A standout feature of the IRF2807PBF is its extremely low drain-source on-resistance of just 0.013Ω, which minimizes power loss and improves efficiency when conducting. Packaged in a TO-220AB, this component offers through-hole mounting, facilitating ease of integration into a wide range of designs.
Another notable property of this device is its avalanche-rated design, indicating its capability to withstand high-energy pulses. This, combined with high reliability and ultra-low resistance, makes the IRF2807PBF suitable for robust applications under rigorous conditions. The device operates in enhancement mode and includes a built-in diode for additional protection against reverse voltage. With an operating temperature range of -55°C to 175°C, it’s designed to perform in extreme environments. Additionally, it is RoHS compliant and adheres to the EAR99 export control classification.
Industry Applications for IRF2807PBF
Given its specifications and electrical properties, the IRF2807PBF could be potentially a great fit for various industry applications, where it might be used in several components or end products. However, these potential applications are conceptual and should be evaluated by engineering and design teams to ensure compliance with industry standards and specific requirements.
- Industrial Automation: The IRF2807PBF could potentially be used in the design of motor controllers, high-power switchers, and actuators that require high current and voltage thresholds. Its low RDS(on) and high efficiency could contribute to energy-saving operations and reliable performance in harsh industrial conditions.
- Power Supplies and Converters: In the realm of energy conversion, this MOSFET might suit applications in SMPS (Switched Mode Power Supplies) and DC-DC converters due to its high current handling and efficiency. These properties could help in achieving compact, reliable, and efficient power supply designs.
- Automotive: While specific automotive standards such as AEC-Q100 aren’t listed for the IRF2807PBF, its high reliability and robust performance profile could make it a candidate for applications in electric vehicles (EVs) and automotive power management systems, albeit pending further qualification for automotive use.
- Renewable Energy Systems: The device’s high efficiency and ability to handle significant power levels may make it suitable for use in solar inverters or wind turbine power converters, contributing to more efficient renewable energy harvesting and conversion systems.
- Electronic Manufacturing: In the manufacturing of high-power electronics, components like the IRF2807PBF could be integral in the fabrication of test equipment, particularly load banks, or in systems requiring high switching performances such as pulse generators.
It is crucial to note that these industry applications are merely illustrative and contingent upon comprehensive analysis by technical teams to ensure they meet specific operational requirements and standards.
About Infineon Technologies AG
Infineon Technologies AG stands as a pivotal player in the semiconductor industry, particularly in the development and manufacturing of power electronics components. The company’s repertoire in Power Field-Effect Transistors, among other transistor types, exhibits their commitment to innovation and quality. The IRF2807PBF is a testament to Infineon’s pioneering approach to power management and efficiency—traits that are echoed across their product range. Infineon designs MOSFETs and other semiconductor solutions that cater to a broad spectrum of power applications, including automotive, industrial, and energy systems. Their components are known for high reliability, performance, and efficiency, supported by ongoing research and development efforts that push the boundaries of power electronics technology.
Where to Find IRF2807PBF by Infineon Technologies AG
To source the IRF2807PBF or explore similar Power Field-Effect Transistors components, it is recommended to use reputable platforms like findchips.com. This site provides a comprehensive overview of current stock levels, pricing information, and distributor availability. Historically, the IRF2807PBF has been available through distributors such as Sense Electronic Company Limited, LCSC, EBV Elektronik, and Mouser Electronics. However, availability and pricing are subject to change, making findchips.com an invaluable resource for up-to-date information and comparative options from Infineon Technologies AG and other manufacturers.