Overview of IRF5210PBF by Infineon Technologies AG
The IRF5210PBF is a P-Channel MOSFET characterized by a drain-source voltage (Vds) of 100V, a continuous drain current (Id) of 40A, and a low drain-source on-resistance of 0.06 Ω, housed in a TO-220AB lead-free package. This metal-oxide semiconductor FET is designed for through-hole mounting, making it suitable for a wide range of applications where high power and efficiency are required. The device’s package description emphasizes its flange mount, R-PSFM-T3 form, indicating robust construction suitable for secure and durable installations.
Key attributes of the IRF5210PBF include its avalanche energy rating of 780 mJ, underlining its capability to handle high energy pulses, and its operation within an extensive temperature range of -55 °C to 175 °C, showcasing its reliability under extreme conditions. The component is also distinguished by its avalanche rated, high reliability, and ultra-low resistance features, enhancing its suitability for demanding applications.
As a RoHS-compliant and Reach compliant product, it adheres to current environmental regulations, reducing hazardous substances in electronic equipment. Although not specifically qualified for automotive or military use, its robustness makes it an excellent choice for sophisticated electronics needing reliable switching and power management capabilities. The current factory lead time for this component is 16 weeks and 3 days, as of the latest update, which is an important consideration for project timelines.
Industry Applications for IRF5210PBF
The IRF5210PBF’s functionalities and specifications render it suitable for various applications across multiple industries. Here are potential use cases:
- Industrial Automation: The ruggedness and reliability of the IRF5210PBF could potentially be leveraged in motor control circuits, automation equipment, and power management systems, where stable operation under high loads is crucial.
- Energy and Power Systems: In the domain of energy production and distribution, the MOSFET might be used in high-efficiency power supplies, DC-DC converters, and protective switches, benefitting from its high current capacity and robustness against voltage transients.
- Renewable Energy: Given the importance of efficiency and reliability in renewable energy systems such as solar inverters or wind power converters, the IRF5210PBF could provide crucial switching capabilities with its low on-resistance and high current handling, ensuring minimal power loss and maximal longevity.
- Consumer Electronics: For high-performance consumer electronics that require efficient power management, such as power amplifiers in audio systems or power regulation modules in computers and gaming consoles, this component’s fast switching speed and thermal performance might be advantageous.
These potential applications are conceptual and illustrative. Actual usage requires thorough analysis and verification by engineering and design teams to ensure compatibility with specific requirements and standards.
About Infinein Technologies AG
Infineon Technologies AG is a leader in the semiconductor industry, specializing in a range of products including Power Field-Effect Transistors. Known for innovation and quality, Infineon’s portfolio encompasses a wide array of electronic components that cater to a diverse set of applications across various sectors. Among its offerings, the IRF5210PBF represents Infineon’s commitment to providing high-performance solutions that meet the rigorous demands of modern electronic systems.
Infineon possesses extensive expertise in developing MOSFETs that exhibit high efficiency, reliability, and power density. Their products are pivotal in enabling energy-saving technologies and advanced electronics in both industrial and consumer markets. The focus on sustainability and innovation makes Infineon a key player in driving forward the capabilities of electronic systems while reducing their environmental impact.
Where to Find IRF5210PBF by Infinein Technologies AG
Prospective buyers looking to procure the IRF5210PBF should consider utilizing findchips.com for up-to-date stock levels, pricing information, and availability from reputable distributors. It is a valuable resource for sourcing components like the IRF5210PBF and exploring other Power Field-Effect Transistors. Historically, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey, among others. Nonetheless, to ensure the most current availability and competitive pricing, potential buyers are advised to consult findchips.com.