Overview of IRF5210STRLPBF by Infineon Technologies AG
The IRF5210STRLPBF by Infineon Technologies AG is a P-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for high efficiency and power performance in electronic circuits. With a drain current (I(D)) of 38A, a breakdown voltage of 100V, and ultra-low drain-source on resistance of 0.06 ohm, this MOSFET offers high reliability and performance for a wide range of applications. Packaged in a TO-263AB (D2PAK-3) form factor, it is designed for easy integration into a variety of electronic assemblies, making it suitable for both industrial and power management applications. The IRF5210STRLPBF is lead-free, indicating its compliance with environmental standards, and features attributes such as high avalanche rated and built-in diode, which enhance its utility in demanding applications.
Industry Applications for IRF5210STRLPBF
The versatile characteristics of the IRF5210STRLPBF make it suitable for a broad spectrum of applications. Given its performance specifications, industries that may find this MOSFET particularly useful include:
- Industrial Automation: Its high reliability and power dissipation capabilities could make it a valuable component in the control systems of manufacturing equipment, robotic systems, and other industrial automation solutions.
- Energy and Power Systems: The IRF5210STRLPBF’s efficiency and avalanche energy rating may be suitable for use in power supplies, converters, and in the management circuits of high-performance energy systems.
- Renewable Energy: The robustness and high switching capability of this MOSFET could help optimize the performance of solar inverters, wind turbine controllers, and other renewable energy technologies.
- Automotive Electronics: While not explicitly listed, the high current handling and rugged nature of the IRF5210STRLPBF may be suitable for automotive applications, such as electric vehicle (EV) powertrain systems, battery management, and charging infrastructure.
These applications leverage the MOSFET’s high performance, reliability, and energy efficiency, making it a potential candidate for inclusion in designs that require robust switching and power control.
About Infineon Technologies AG
Infineon Technologies AG is a leader in the semiconductor industry, known for its innovative contributions to the field of Power Field-Effect Transistors and other transistor technologies. They manufacture a wide range of MOSFETs, including the IRF5210STRLPBF, each designed to offer superior efficiency, reliability, and performance. Infineon’s commitment to quality and sustainability is reflected in their products, which are used in a variety of applications, from automotive and industrial to consumer electronics. Infineon’s portfolio includes components that are critical in driving advancements in power management, conversion, and efficient energy use, helping to make systems safer, greener, and more connected.
Where to Find IRF5210STRLPBF by Infineon Technologies AG
To purchase the IRF5210STRLPBF, findchips.com is an excellent resource for checking current stock levels and pricing from various distributors. Additionally, the website offers a comprehensive directory of Power Field-Effect Transistors, providing alternatives that might better suit specific requirements. Historically, this part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, Perfect Parts Corporation, and LCSC, among others including Farnell and DigiKey. However, availability can fluctuate, so it’s recommended to check the most current data on findchips.com for up-to-date information.