IRF530NPBF by Infineon Technologies AG

Overview of IRF530NPBF by Infineon Technologies AG

The IRF530NPBF by Infineon Technologies AG stands as a pivotal component in the realm of Power Field-Effect Transistors. This N-channel MOSFET operates at a drain-source voltage (Vds) of 100V, with a continuous drain current (Id) capability of 17A. It’s characterized by a drain-source on-resistance (Rds(on)) of just 0.09Ω when tested at a voltage of 10V. The transistor mounts through holes and features a TO-220AB package, which is lead-free and RoHS compliant, ensuring suitability for environmentally sensitive applications. With a maximum gate-source threshold voltage of 4V, this component is designed for high efficiency and low loss in power conversion and management tasks.

The IRF530NPBF also boasts additional features that enhance its reliability and usability in various applications. It is avalanche rated with an energy rating of 93 mJ, hinting at its robustness in transient conditions. This part’s physical and electrical attributes, including its high reliability, built-in diode for safety, and peak reflow temperature tolerance up to 250°C, make it a versatile choice for designers focusing on power efficiency and thermal management.

Industry Applications for IRF530NPBF

The versatility of the IRF530NPBF extends across several industries due to its robust design and electrical characteristics. While the applications mentioned below are conceptual and should be validated by engineering teams for specific requirements, they illustrate the potential breadth of use cases for this device:

  • Consumer Electronics: In applications such as power supply units for computers and TVs, the IRF530NPBF might potentially regulate power efficiently due to its low Rds(on) and high current handling capability. This ensures reduced heat dissipation and improved energy efficiency in devices that are used daily.
  • Energy and Power Systems: For inverters and converters within solar power systems, the avalanche-rated feature of the IRF530NPBF could potentially provide the necessary reliability, handling energy spikes without damage and ensuring long-term operation under varying environmental conditions.
  • Renewable Energy: Its application could extend to wind turbine controllers, where managing power efficiently and reliably is crucial. The transistor’s performance characteristics might potentially contribute to optimal control of the electrical power generated.

It’s important to note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.

About Infineon Technologies AG

Infineon Technologies AG is a leading global provider in the semiconductor industry, known for its innovative approach in the development of Power Field-Effect Transistors among other semiconductor solutions. Infineon is dedicated to addressing the challenges of the digital age, focusing on energy efficiency, mobility, and security. In the Power Field-Effect Transistor category, Infineon offers a wide range of components, including the IRF530NPBF, that cater to a plethora of applications ranging from consumer electronics to industrial power systems. Their products are distinguished by their reliability, performance, and compliance with the highest environmental standards.

Where to Find IRF530NPBF by Infineon Technologies AG

For those looking to procure the IRF530NPBF, findchips.com stands as a premier destination to check current stock levels and pricing across a variety of distributors. Utilizing Power Field-Effect Transistors link, buyers can also explore alternate parts offered by Infineon Technologies AG or other manufacturers that might fit their application requirements. Historically, some of the distributors that have stocked the IRF530NPBF include Win Source Electronics, Sense Electronic Company Limited, and New Advantage Corporation, along with major distributors like DigiKey, Mouser Electronics, and Arrow Electronics. Given the dynamic nature of electronic component stocking, it’s recommended to check Findchips for the most current information regarding availability and pricing.

Compare pricing for IRF530NPBF and other Power Field-Effect Transistors / Transistors at findchips.com