IRF640NSTRLPBF by Infineon Technologies AG

Overview of IRF640NSTRLPBF by Infineon Technologies AG

The IRF640NSTRLPBF is an N-channel MOSFET designed by Infineon Technologies AG, encapsulated in a TO-263AB package. This device is characterized by its ability to handle a continuous drain current of 18A and a drain-source voltage of 200V, with a drain-source on-resistance of 0.15Ω when tested at 10V. Particularly notable for its avalanche rated, high reliability, and ultra-low resistance features, the IRF640NSTRLPBF is ROHS compliant, ensuring it meets current environmental and safety standards for electronics. Designed for enhancement mode operation, it boasts an avalanche energy rating (Eas) of 247 mJ and a maximum operating temperature of 175°C, making it capable of withstand extremely harsh conditions.

This MOSFET utilizes metal-oxide semiconductor technology, with a single element configuration and built-in diode. Its moisture sensitivity level 1 indicates the highest level of moisture resistance, and its lead-free, plastic D2PAK-2/3 package is specifically designed for surface mount technology, facilitating ease of integration into modern electronic layouts. Key attributes including the device’s high power dissipation capacity of 150W and pulsed drain current maximum (IDM) of 72A further emphasize its utility in high-power and high-performance applications.

Industry Applications for IRF640NSTRLPBF

The IRF640NSTRLPBF’s characteristics make it a versatile component for various industry applications, where its high reliability, efficiency, and thermal performance could be critically beneficial. It’s essential to note, however, that these potential industry applications are conceptual/illustrative and engineering and design teams would need to verify compliance and suitability according to specific application requirements and industry standards. Here are some potential applications:

  • Telecommunications: It might be employed in communication infrastructure, such as RF amplifiers and switching networks, owing to its capability to manage high voltages and currents efficiently.
  • Automotive: If compliant with specific industry standards like AEC-Q100, this MOSFET could potentially be used in electric vehicle powertrains, battery management systems, or as part of the power control units within automotive electronics.
  • Computing and Data Storage: Its attributes could make it suitable for power management solutions within high-performance servers, data centers, and SSDs, where efficiency and heat dissipation are critical.
  • Industrial Automation: The device could be integrated into robotic systems, motor controls, and manufacturing equipment, providing reliable switching and power management solutions.
  • Consumer Electronics: Portable devices, gaming consoles, and power supplies for various electronics might benefit from this component due to its efficiency and heat dissipation capabilities.

Note that these application scenarios are hypothetical and require thorough evaluation for compliance and suitability.

About Infineon Technologies AG.

Infineon Technologies AG is well-acknowledged in the electronics sector for its advanced and robust semiconductor solutions. This global semiconductor manufacturer specializes in a wide range of electronic components, including but not limited to Power Field-Effect Transistors, which are imperative for power management in modern electronic circuits. The IRF640NSTRLPBF is one of the many advanced transistors offered by Infineon Technologies AG, showcasing the company’s commitment to producing high-performance, reliable, and energy-efficient parts.

Infineon’s portfolio encompasses a variety of transistor technologies, catering to diverse needs across automotive, industrial, computing, and consumer electronics markets. Their expertise in power semiconductor technology is evident in their products, which are designed to improve the efficiency, performance, and reliability of electronic systems.

Where to Find IRF640NSTRLPBF by Infineon Technologies AG

For those looking to procure the IRF640NSTRLPBF, findchips.com offers a comprehensive platform to check real-time stock levels and compare pricing from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, Semour Electronics Co Ltd, Perfect Parts Corporation, and Mouser Electronics, among others. However, inventory levels and availability can fluctuate, making it crucial to use findchips.com for the most current information. Additionally, the platform allows users to explore alternative Power Field-Effect Transistors that may suit their project needs, offered by Infineon Technologies AG or other manufacturers.

Compare pricing for IRF640NSTRLPBF and other Power Field-Effect Transistors / Transistors at findchips.com