IRF6727MTRPBF by Infineon Technologies AG

Overview of IRF6727MTRPBF by Infineon Technologies AG

The IRF6727MTRPBF is a high-performance N-channel metal-oxide semiconductor field-effect transistor (MOSFET) designed for efficient power management and conversion. Manufactured by Infineon Technologies AG, this component is specified to operate at a drain current (I(D)) of 32A and a drain-source breakdown voltage of 30V, with an impressively low drain-source on-resistance of just 0.0017 ohms. This property makes it particularly useful for applications requiring high power density and efficiency.

Key features of this MOSFET include its trench technology, which reduces on-resistance and enhances switching performance, and the fact that it is housed in a DirectFET MX package. This packaging not only aids in minimizing resistance and inductance but also improves thermal performance, allowing the component to dissipate heat more effectively. The IRF6727MTRPBF is also halogen-free and complies with RoHS standards, making it suitable for use in environmentally sensitive applications.

With an operating temperature range of up to 150°C and a maximum power dissipation of 89W, this MOSFET can handle demanding environments and tasks. Also, its built-in diode and enhancement mode operating capability provide added flexibility for circuit design. The part is noted for its moisture sensitivity level of 1, suggesting it has superior robustness against moisture ingress, which is critical for reliability in various operating conditions.

The part is currently active in lifecycle status and is compliant with the Reach and ECCN codes, indicating broad acceptance in international markets. While the factory lead time is reported to be 12 weeks, this may vary based on current demand and supply chain factors.

Industry Applications for IRF6727MTRPBF

The specifications and features of the IRF6727MTRPBF make it potentially suitable for a wide range of applications across various industries. However, its actual use in specific products or systems requires careful consideration of its characteristics, industry standards, and application requirements by engineering and design teams. Here are some example industries where this component might be utilized:

  • Computing and Data Storage: In server power supplies and solid-state drives (SSDs), where efficient power conversion and management are critical. The low on-resistance and high current handling capability could help in reducing power losses and improving the overall efficiency of the system.
  • Automotive: Within electric vehicle (EV) controllers and charging infrastructure, where robust and efficient power handling is essential. The ability to manage high currents and operate at elevated temperatures potentially makes it suitable for these applications, though compliance with automotive standards would need to be verified.
  • Industrial Automation: For motor control and power distribution systems, where reliable switching and high efficiency can lead to energy savings and reduced operational costs. Its robust thermal properties and high pulsing current capabilities could be beneficial in these applications.
  • Renewable Energy Systems: Such as solar inverters and wind turbine power systems, where efficient power conversion is key to maximizing energy harvest from renewable sources. The device’s low on-resistance and high efficiency might contribute positively to the overall performance of such systems.
  • Consumer Electronics: In power supply units for gaming consoles, computers, and high-performance audio systems, where efficient power management can enhance the user experience by reducing heat generation and improving energy savings.

It’s imperative to note that these potential industry applications are conceptual and require thorough analysis to ensure compliance with relevant standards and the specific requirements of each application.

About Infineon Technologies AG

Infineon Technologies AG is a leading global provider of semiconductor solutions, known for its extensive range of products including a wide variety of transistors, among which are Power Field-Effect Transistors. The company has a strong focus on serving the automotive, industrial, and consumer electronics markets, with products designed to increase efficiency, power density, and performance in these applications.

As it relates to Power Field-Effect Transistors, Infineon’s portfolio is quite comprehensive, offering solutions like the IRF6727MTRPBF that cater to a broad spectrum of power management and conversion tasks. Infineon is known for its commitment to innovation, including the development of silicon, silicon carbide (SiC), and gallium nitride (GaN) based solutions to address the evolving needs of the electronics industry. Their products are utilized in applications ranging from mobility and energy management to the internet of things (IoT) and security solutions.

Infineon’s dedication to quality and sustainability is evident in their adherence to environmental standards and initiatives aimed at producing energy-efficient and RoHS-compliant components. This commitment makes Infineon a trusted partner for stakeholders looking for components that not only meet technical requirements but also contribute to environmental sustainability.

Where to Find IRF6727MTRPBF by Infineon Technologies AG

Finding the IRF6727MTRPBF for procurement requires a resource that can provide up-to-date stock information and competitive pricing from reputable distributors. For this, findchips.com stands out as a reliable platform. It aggregates data from various distributors, allowing users to compare real-time availability and pricing for components like the IRF6727MTRPBF.

Historically, this part has been available from distributors such as EBV Elektronik, Rutronik, Ameya Holding Limited, TME, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to obtain current stock levels, latest pricing, and potential alternatives, utilizing the extensive searching capabilities of findchips.com is recommended. Additionally, for those looking for different options or exploring other manufacturers, browsing the Power Field-Effect Transistors section can unveil a wide range of suitable components offered by Infineon Technologies AG or other leading brands.

Compare pricing for IRF6727MTRPBF and other Power Field-Effect Transistors / Transistors at findchips.com