IRF7240TRPBF by Infineon Technologies AG

Overview of IRF7240TRPBF by Infineon Technologies AG.

The IRF7240TRPBF is a P-Channel MOSFET, offering a drain-source voltage of 40V and a continuous drain current of 10.5A, with a low on-resistance of 0.015 ohms. This MOSFET is encapsulated in a green, SOP-8 package, making it suitable for surface mounting. These characteristics make the IRF7240TRPBF highly effective for switching applications that require efficient power management and low power losses. Manufactured by Infineon Technologies AG, a leader in semiconductor solutions, the MOSFET features ultra-low resistance and includes a built-in diode for improved performance. It is designed for enhancement mode operation and is characterized by its robustness and reliability over a wide operating temperature range, from -55 °C to 150 °C. Compliant with RoHS, REACH, and JEDEC standards, this part meets the latest environmental and regulatory requirements.

Industry Applications for IRF7240TRPBF

The versatile specifications of the IRF7240TRPBF allow it to be used in a variety of applications across multiple industries. Its high efficiency and power handling capabilities make it suitable for:

  • Energy and Power Systems: It could potentially serve in power supply distribution systems, where efficient power conversion is crucial. This might include applications in server power supplies, UPS systems, or high-efficiency power inverters.
  • Transportation and Logistics: The compact size and efficiency of the IRF7240TRPBF make it suitable for electric vehicle (EV) charging stations, where space and efficiency are critical. Additionally, its robustness in varying temperatures might allow it to be used in transport tracking devices, especially for logistic systems requiring reliable performance over a wide range of environmental conditions.
  • Renewable Energy: Given the growing demand for energy-efficient and renewable solutions, this MOSFET could find applications in solar power inverters or wind turbine controllers, as it supports efficient power conversion and management, vital for maximizing energy harnessing from renewable sources.
  • Consumer Electronics: The IRF7240TRPBF’s features make it well-suited for power management circuits within consumer electronics, including laptops, smartphones, and tablets, where efficient power use and minimization of heat generation are essential.

Note that these potential applications are illustrative and require further engineering and design verification to ensure the IRF7240TRPBF meets the specific needs of the application.

About Infineon Technologies AG.

Infineon Technologies AG is a globally recognized leader in the semiconductor industry, specializing in a diverse array of electronic components, including a wide selection of Power Field-Effect Transistors. Known for their innovation and quality, Infineon’s products play critical roles in the advancement of energy efficiency, mobility, and security. The IRF7240TRPBF is just one example of Infineon’s commitment to delivering high-performance, reliable semiconductor solutions. Infineon is dedicated to continuous improvement and innovation, ensuring their offerings meet the evolving needs of both the market and their customers. The company’s extensive portfolio of transistors, including other P-channel and N-channel MOSFETs, underscores their expertise and leadership in power management technology.

Where to Find IRF7240TRPBF by Infineon Technologies AG

To procure the IRF7240TRPBF for your application, it’s recommended to conduct a comprehensive search on findchips.com. Here, you can find the latest pricing, stock information, and availability from various distributors. Historically, the part has been available at distributors such as Win Source Electronics, EBV Elektronik, Mouser Electronics, and Avnet Americas, among others. However, to ensure you get the most current information, visiting findchips.com is advised. Additionally, if you’re looking for alternatives or similar parts offered by Infineon Technologies AG or other manufacturers, be sure to explore the Power Field-Effect Transistors section on the website for a broader selection of options.

Compare pricing for IRF7240TRPBF and other Power Field-Effect Transistors / Transistors at findchips.com