Overview of IRF7319TRPBF by Infineon Technologies AG
The IRF7319TRPBF by Infineon Technologies AG is a dual-channel Power Field-Effect Transistor that integrates both N-channel and P-channel in a single device, encapsulated in a SOP-8 package. This component features a drain source voltage (Vds) of 30V for both channel types and a continuous drain current (Id) of 6.5A for the N-channel. The FET’s drain-source on-resistance is exceptionally low at 0.029 ohm, which contributes to its efficient performance in switching applications. The MOSFET is designed with metal-oxide semiconductor technology and is specified with avalanche rated features, which means it can tolerate energy pulses without failure, ensuring reliability under rapid switching conditions or unexpected voltage spikes.
The device conforms to JEDEC specifications under the code MS-012AA and is compliant with the RoHS and REACH environmental standards, affirming its suitability for use in various global markets subject to environmental regulations. Its enhancement mode of operation and built-in diodes add flexibility and protection to the circuit designs. Moreover, the IRF7319TRPBF boasts ultra-low resistance and is optimized for switching applications, signified by its robust pulsed drain current of 30A, enhancing the component’s ability to handle high transient currents in applications requiring high efficiency and reliability.
Industry Applications for IRF7319TRPBF
The IRF7319TRPBF could find potential applications across a variety of industries due to its high performance and durable specifications. Below are some industries where this MOSFET might be effectively utilized:
- Consumer Electronics: In consumer electronics, devices such as power management systems, laptop converters, and LED lighting systems could potentially utilize this MOSFET to enhance energy efficiency and reduce heat generation.
- Automotive: Given its ability to manage pulsed high currents and its protective features against voltage spikes, this MOSFET could be utilized in electric vehicles for applications such as motor drives and battery management systems, subject to further validation against automotive standards.
- Computing and Data Storage: For servers and high-performance computing units, IRF7319TRPBF might be implemented in power supplies and protection circuits, helping to regulate voltages and maintain stable operations, although specific compliance verifications are needed.
- Industrial Automation: This device could be deployed in automated systems for controlling actuator drives and sensor systems, where fast switching and robust operation are required.
- Renewable Energy Systems: In applications like solar inverters and wind turbine converters, the avalanche capability and low on-resistance of IRF7319TRPBF might provide efficient and reliable performance.
Note: These potential industry applications are only conceptual/illustrative. Actual usage requires a thorough analysis by engineering and design teams to ensure compliance with all necessary industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading player in the semiconductor industry, known for its innovative range of Power Field-Effect Transistors as part of its wider transistor portfolio. The company specializes in high-performance components that include a variety of transistors catering to diverse application needs across industries. Products like the IRF7319TRPBF illustrate Infineon’s commitment to combining technological excellence with practical design applications, offering robust specifications like low on-resistance, high current handling, and protective features against electrical overstresses, setting them apart in both functionality and reliability.
Where to Find IRF7319TRPBF by Infineon Technologies AG
To purchase the IRF7319TRPBF, it is recommended to search via findchips.com. This site provides up-to-date availability and pricing from a variety of suppliers. Historically, the part has been stocked by distributors such as DigiKey, Mouser Electronics, RS, and Future Electronics, among others. To explore alternate Power Field-Effect Transistors that might be offered by Infineon Technologies AG or other manufacturers, findchips.com’s search features can guide you to suitable options based on required specifications.