Overview of IRF7342TRPBF by Infineon Technologies AG
The IRF7342TRPBF by Infineon Technologies AG is a dual P-channel MOSFET characterized by a drain-source voltage (Vds) of 55V, a continuous drain current (Id) of 3.4A, and a drain-source on-resistance (Rds(on)) of 0.105 ohms. This component resides within the electronic parts subcategory of Power Field-Effect Transistors, notable for their ability to efficiently manage power within circuits. Housed in an SOP-8 package, this MOSFET is designed for surface mounting and offers significantly reduced On resistance with a maximum operating temperature of 150°C.
Its compliance with RoHS (Restriction of Hazardous Substances) standards indicates its suitability and safety for use in various electronic applications, while its EAR99 ECCN (Export Control Classification Number) ensures broad international acceptance. The part’s moisture sensitivity level of 1 signifies its robustness in a wide range of environmental conditions. Additionally, the IRF7342TRPBF features built-in diodes for separate configuration and ultra-low resistance, enhancing its efficiency in switching applications. Its maximum power dissipation capabilities are specified at 2W for ambient environments and 1.3W absolute maximum, with a pulse drain current maximum (Idm) of 27A, indicating strong performance in high-demand scenarios.
Industry Applications for IRF7342TRPBF
The design and specifications of the IRF7342TRPBF suggest its utility across a diverse set of industries. It is crucial to note that the following potential industry applications require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs:
- Industrial Automation: The IRF7342TRPBF could potentially be integrated into control systems for motors, actuators, and sensors due to its high current handling and switching speed capabilities. Its ultra-low resistance and efficiency in switching applications might enhance energy efficiency and reliability in automated manufacturing processes.
- Consumer Electronics: In the realm of consumer electronics, such as portable devices, this MOSFET could potentially contribute to power management circuits, ensuring efficient power distribution and extending device battery life due to its low power dissipation features.
- Telecommunications: The component’s robust performance characteristics might find potential applications in telecommunications equipment, possibly in signal switching and amplification roles, ensuring reliable communication with minimal power loss.
- Computing and Data Storage: The MOSFET’s fast switching times and high current capacity could potentially benefit computing infrastructure, possibly in power supply units where efficiency and heat management are critical for maintaining system reliability and performance.
- Energy Management: Given its efficiency and power handling capabilities, the IRF7342TRPBF might also find potential application in renewable energy systems, possibly including solar power inverters, where efficient power conversion is crucial.
Note that the potential industry applications listed here are purely illustrative and require detailed evaluation for compliance with relevant standards and specific project requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor manufacturer renowned for its vast range of electronic components, including a wide array of transistors. The company has made significant contributions to the development of Power Field-Effect Transistors, offering innovative solutions that meet the diverse needs of modern electronic applications. The IRF7342TRPBF is a testament to Infineon’s commitment to quality, efficiency, and sustainability in electronic design. Infineon continues to innovate in the realm of power management and switching technology, producing components that enhance the performance and energy efficiency of a broad range of applications across multiple industries.
Where to Find IRF7342TRPBF by Infineon Technologies AG
For those looking to procure the IRF7342TRPBF, or seeking alternative Power Field-Effect Transistors offered by Infineon Technologies AG or other manufacturers, findchips.com provides a comprehensive platform for checking current stock levels and pricing from a variety of distributors. Historically, the part has been available from distributors such as Win Source Electronics, LCSC, Rutronik, TME, Rochester Electronics, Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure the most up-to-date availability and pricing, customers should utilize findchips.com.