Overview of IRF7389TRPBF by Infineon Technologies AG
The IRF7389TRPBF is a Power Field-Effect Transistor (FET) that integrates two distinct channels, N-Channel and P-Channel, into a single device. This semiconductor device is characterized by its 30V breakdown voltage, 0.029ohm drain-source on-resistance, and is capable of handling drain currents up to 7.3A. Manufactured by Infineon Technologies AG, a leader in semiconductor innovations, the IRF7389TRPBF is encased in a SOP-8 package, also known as MS-012AA under JEDEC-95 code, with a small outline and plastic/epoxy body material. It is organized in a common drain, 2-element configuration with built-in diode features, making it suitable for various switching applications.
This specific model is designed to operate in enhancement mode and is noted for its ultra-low resistance and avalanche-rated feature, enabling it to handle high-energy pulses. These characteristics not only improve the component’s reliability in stressful conditions but also its efficiency in power management tasks. It is a surface mount device equipped with gull-wing terminals positioned dual. Among its compliance, it follows ROHS, REACH, and has an ECCN Code of EAR99, indicating its broad acceptance in global markets. The IHS Manufacturer code as provided by Infineon is a testament to the part’s active life cycle status, ensuring availability and support. While the factory lead time is noted as 18 weeks as of the current writing, it’s a vital consideration for project planning.
Industry Applications for IRF7389TRPBF
The versatility of the IRF7389TRPBF allows for its integration into a wide array of industry applications, particularly where efficiency and reliability in power management are crucial. While its uses span several domains, it’s important to underline that these applications are potential scenarios where the IRF7389TRPBF might be utilized. They should be thoroughly analyzed by engineering and design teams to ensure adherence to industry standards and specific requirements.
- Consumer Electronics: In this sector, the IRF7389TRPBF might potentially be used in power management modules within devices such as smartphones, laptops, and tablets. Its low resistance and high efficiency can contribute to longer battery life and reduced heat production.
- Energy and Power Systems: Its switching capabilities and efficiency could make it suitable for use in power supply units (PSUs), inverters, and other equipment tasked with energy conversion and distribution. The component’s avalanche rating suggests it could handle sudden surges, vital for reliability in these applications.
- Renewable Energy Systems: In the burgeoning field of renewable energy, components that offer high efficiency and reliability are critical. The IRF7389TRPBF could potentially be included in the electronic controls of solar panels or wind turbines, where it might contribute to optimizing the conversion efficiency of renewable sources into usable electrical energy.
These potential industry applications are conceptual/illustrative and require detailed analysis and verification for compliance and suitability.
About Infineon Technologies AG
Infineon Technologies AG stands as a global powerhouse in the semiconductor industry, particularly recognized for its strides in the Power Field-Effect Transistors category. Infineon’s products, including the IRF7389TRPBF, are known for their innovation, reliability, and performance-orientated design. The company’s portfolio extends through a broad spectrum of electronic components, focusing on industrial power control, automotive, and chip card & security applications.
Using cutting-edge technology and adherence to global environmental and quality standards, Infineon consistently delivers products that meet the current and future needs of the electronics industry. The IRF7389TRPBF is just one example of Infineon’s commitment to developing semiconductors that push the boundaries of efficiency, sustainability, and functionality.
Where to Find IRF7389TRPBF by Infineon Technologies AG
To procure the IRF7389TRPBF, one should consider researching through Findchips.com. This platform offers detailed information about stock levels, pricing, and distributor options for not only the IRF7389TRPBF but also a wide selection of Power Field-Effect Transistors. Historically, distributors such as LCSC, Chip1Stop, Rutronik, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have stocked this component. However, it is highly recommended to visit Findchips.com to get the most current information regarding availability and competitive pricing.