Overview of IRF7503TRPBF by Infineon Technologies AG
The IRF7503TRPBF is a Power Field-Effect Transistor characterized by a drain current of 2.4A, a breakdown voltage of 30V, and a drain-source on-resistance of 0.135 ohms. It features two N-channel, silicon-based, Metal-Oxide Semiconductor FETs (MOSFETs) in a USOIC-8 package. This dual N-channel MOSFET is designed for enhancement mode operation and includes built-in diodes for improved performance.
The device is compliant with RoHS and REACH environmental standards and features a moisture sensitivity level of 1, indicating its robust performance in various environmental conditions. Rated for switching applications, the IRF7503TRPBF exhibits ultra-low on-resistance which enhances its efficiency in circuits where power conservation is critical. The MICRO-8 package is a small outline package equipped with gull wing terminals finely finished with matte tin. The specifics of these configurations suggest that the IRF7503TRPBF is suitable for high-performance applications requiring compact, efficient, and reliable switching capabilities.
Industry Applications for IRF7503TRPBF
Potential industry applications for IRF7503TRPBF are diverse due to its robust electrical characteristics and package design. However, the following industries might particularly gain from using this MSSILICON MOSFET:
- Energy and Power Systems: This industry could potentially employ IRF7503TRPBF in applications such as solar inverters or smart grid infrastructure which require efficient power conversion and switching capabilities. The low on-resistance and high pulsed drain current make it optimal for these applications.
- Medical Imaging: The part’s reliability and compliance with crucial standards could make it a possible choice for critical medical imaging equipment, which necessitates precision and durability in its switching elements.
- Robotics and Drones: In robotics, this MOSFET could potentially be used in the motor control circuits due to its high efficiency and fast switching. For drones, its lightweight and small package offer potential for power management applications within flight control systems.
Note, these potential applications are illustrative and should be analyzed by engineering teams specific to their industry standards and requirements. The information provided does not replace detailed technical study and verification.
About Infineon Technologies AG
Infineon Technologies AG is a leader in semiconductor solutions with a significant prowess in developing Power Field-Effect Transistors. Their products, including the IRF7503TRPBF, target a variety of applications that demand high reliability, efficiency, and performance. The company offers a range of transistors and other semiconductor products noted for their innovation and sustainability, which are used across multiple industrial sectors.
Where to Find IRF7503TRPBF by Infineon Technologies AG
To find the IRF7503TRPBF, visit findchips.com where you can research current stock levels and pricing. This device has been historically available through Distributors such as EBV Elektronik, Avnet Americas, Rochester Electronics, Future Electronics, and Arrow Electronics, among others. For alternative Power Field-Effect Transistors, this platform also offers detailed listings from Infineon Technologies AG and other manufacturers.