IRF7509TRPBF by Infineon Technologies AG

Overview of IRF7509TRPBF by Infineon Technologies AG

The IRF7509TRPBF is a small signal complemented dual MOSFET consisting of both N-channel and P-channel devices. It features a maximum drain-source voltage of 30V and supports continuous drain currents of up to 2.7A for the N-channel and 2A for the P-channel. Housed in a SOIC-8 package, this component offers low drain-source on-resistance of 0.11 Ω, making it highly efficient for various switching applications.

Manufactured by Infineon Technologies AG, the IRF7509TRPBF is built with metal-oxide semiconductor technology and has an ultra-low resistance feature. Its package is plastic/epoxy, it’s compliant with ROHS, REACH, and carries an ECCN code of EAR99. Notably, this part is listed under Small Signal Field-Effect Transistors and is designed for enhancement mode operation, making it well-suited for efficient switching in various electronic circuits.

Industry Applications for IRF7509TRPBF

The configuration and properties of IRF7509TRPBF make it a versatile component for various potential industry applications. However, it is important to verify each potential application with specific engineering and design requirements to ensure compatibility and standards adherence.

  • Consumer Electronics: This MOSFET could potentially be utilized in power management solutions within devices like smartphones, portable music players, and cameras. Its low on-resistance and high efficiency in switching make it suited for these applications.
  • Computing and Data Storage: In computer systems and servers, the IRF7509TRPBF might be employed in power supplies and in regulating power for processors and memory modules, potentially contributing to more efficient power usage and heat management.
  • Internet of Things (IoT): The efficiency and small footprint of the IRF7509TRPBF could make it an ideal choice for IoT devices, which require reliable power management for enhanced battery life and minimal space usage.
  • Industrial Automation: Within industrial automated systems, the switching capabilities of the IRF7509TRPBF can potentially control various mechanisms efficiently or be used in power regulation systems to ensure smooth operation.
  • Aerospace and Defense: Special attention should be given to aerospace and defense applications considering specific standards related to these industries. The part’s robust performance indicators might make it suitable, emphasizing confirmation with military or aerospace standards if applicable.

Note that the aforementioned potential industry applications are conceptual and require detailed analysis by professional engineering teams according to industry standards.

About Infineon Technologies AG

Infineon Technologies AG is a leading innovator in the field of semiconductor and system solutions, prominently known for its contributions to the automotive, industrial power control, power management, and chip card and security sectors. In regard to Small Signal Field-Effect Transistors, Infineon offers a variety of components including those similar to the IRF7509TRPBF, which underline the company’s commitment to providing advanced technology that meets diverse market demand. Infineon’s products consistently feature high reliability, efficiency, and performance, aligning with the demands of both current and next-generation electronics.

Where to Find IRF7509TRPBF by Infineon Technologies AG

To locate and purchase the IRF7509TRPBF, users can effectively utilize platforms like findchips.com, which offers comprehensive information on availability, pricing, and detailed part specifications. Distributors such as EBV Elektronik, Mouser Electronics, Digi-Key, and RS have historically provided this part. However, it is recommended to verify current stock levels and compare logistic details among different distributors using findchips.com to find the best deal available and discover similar parts from Infineon Technologies AG or alternative manufacturers.

Compare pricing for IRF7509TRPBF and other Small Signal Field-Effect Transistors / Transistors at findchips.com