Overview of IRF7821TRPBF by Infineon Technologies AG
The IRF7821TRPBF is a Power Field-Effect Transistor (FET) designed by Infineon Technologies AG, featuring a drain current (I(D)) of 13.6A and a relatively low drain-source on-resistance of only 0.0091 ohm. This N-channel MOSFET operates at a breakdown voltage of 30V and incorporates metal-oxide semiconductor technology. Its package, the MS-012AA in a SOP-8 format, is designed for enhanced thermal and electrical performance.
This component is notable for its high efficiency and fast switching capabilities, which make it well-suited for a variety of power management applications. It also offers a built-in diode configuration, moisture sensitivity level 1, and supports a maximum operating temperature of 155°C, suitable for challenging environments. With a power dissipation of up to 2.5W and pulsed drain current up to 100A, the IRF7821TRPBF delivers robust performance for demanding applications.
Industry Applications for IRF7821TRPBF
The IRF7821TRPBF by Infineon Technologies AG, classified under Power Field-Effect Transistors, might be ideally utilized in several key industries due to its specific performance characteristics. Potential applications include:
- Consumer Electronics: This component might be integrated into consumer electronics where power efficiency and heat management are critical, such as in notebook power management systems or portable device chargers. Its low on-resistance and high current handling capability make it ideal for these applications.
- Computing and Data Storage: Servers and storage systems could benefit from the efficient switching capabilities of IRF7821TRPBF to enhance power management solutions within large data centers, which seek to minimize energy usage while maximizing performance.
- Telecommunications: This MOSFET could potentially be a component in power supplies and management systems in network equipment like routers and switchers, contributing to better overall system reliability and efficiency in high-performance telecommunication infrastructures.
- Industrial Automation: Automation systems, which often require robust and efficient power management circuits, could utilize such a MOSFET for handling high current loads with minimal power loss, thus improving the overall effectiveness and durability of industrial control systems.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a key player in the semiconductor industry, particularly renowned for its innovative contributions in the area of Power Field-Effect Transistors. Beyond the IRF7821TRPBF, Infineon produces a broad array of semiconductor products designed to serve the automotive, industrial power control, power management, and digital security markets. Known for a commitment to quality and sustainability, Infineon integrates cutting-edge technology and environmental consideration to deliver advanced electronic components that meet stringent performance and reliability requirements.
Where to Find IRF7821TRPBF by Infineon Technologies AG
When looking to source the IRF7821TRPBF or exploring alternatives within the category of Power Field-Effect Transistors, FindChips.com is a valuable resource that can provide up-to-date information on availability and pricing from various distributors. This transistor has historically been available through several prominent distributors such as Win Source Electronics, DigiKey, Farnell, and Future Electronics, though stock levels and availability may vary. It is highly recommended to check FindChips.com for the current inventory status to ensure sourcing efficiency.