IRF840PBF by Vishay Intertechnologies

Overview of IRF840PBF by Vishay Intertechnologies

The IRF840PBF is a N-Channel Power Field-Effect Transistor that operates at a continuous drain current of 8A, with a drain source voltage (Vds) of 500V and on-resistance Rds(On) of 0.85Ohm. This MOSFET is encapsulated in a TO-220AB package, adhering to RoHS compliance standards. Its threshold voltage Vgs stands at 4V, and it has a power dissipation capacity making it suitable for high-efficiency applications. The device’s construction relies on silicon as the semiconductor material, enhancing its performance in a variety of electronic applications. With a built-in diode, the part ensures reliability and efficiency in its operation. As part of the Power Field-Effect Transistors subcategory, this component offers versatility and high performance for electronic designs requiring precise control of high-voltage power.

Industry Applications for IRF840PBF

The versatility of the IRF840PBF allows it to be potentially applied in various industries, following a thorough analysis for compatibility with specific standards and requirements. Here are some illustrative use cases:

  • Industrial Automation: The MOSFET’s high drain-source voltage and robust on-resistance characteristics might make it suitable for controlling motors, actuators, and other heavy-duty industrial equipment. The built-in diode can provide reverse voltage protection, a valuable feature in industrial control circuits.
  • Computing and Data Storage: In power supply units (PSUs) for computers and servers, the IRF840PBF could be utilized for efficient power conversion and management, given its high power dissipation capacity and switching capabilities.
  • Consumer Electronics: In power management circuits within devices like laptops, gaming consoles, and televisions, the MOSFET’s efficient operation might enhance energy savings and reduce heat generation.
  • Aerospace and Defense: Although not specifically mentioned as meeting military specifications, components like the IRF840PBF, owing to their high-voltage handling, might find applications in less critical subsystems of aerospace and defense projects, following necessary validation for these demanding environments.

Note: These potential industry applications are illustrative and conditional. Design teams should verify the component’s adherence to industry standards and specific application requirements before implementation.

About Vishay Intertechnologies

Vishay Intertechnologies is a global manufacturer known for its extensive range of electronic components, including a significant variety of transistors among which the IRF840PBF is a part. The company specializes in semiconductors and passive electronic components, making a marked presence in the Power Field-Effect Transistors segment. Vishay’s transistors are designed to cater to a wide array of applications, from industrial and automotive to computing and telecommunications, encapsulating a commitment to reliability, efficiency, and performance. Their offering includes a diverse portfolio of MOSFETs, emphasizing strong engineering for diverse applications.

Where to Find IRF840PBF by Vishay Intertechnologies

To procure the IRF840PBF for your projects, leveraging an up-to-date platform like findchips.com is advisable. Through this platform, one can get the current stock levels and pricing from a variety of distributors. Historically, the part has been available through distributors such as Mouser Electronics, RS Components, TME, and Newark amongst others. However, stock levels and availability fluctuate, necessitating a real-time check on findchips.com. Additionally, for those seeking alternatives or similar components, utilizing the platform’s search for Power Field-Effect Transistors can provide a broad array of options from Vishay Intertechnologies and other manufacturers. This ensures not only finding a specific part like IRF840PBF but also exploring alternatives that might better suit your application requirements.

Compare pricing for IRF840PBF and other Power Field-Effect Transistors / Transistors at findchips.com