Overview of IRF9520PBF by Vishay Intertechnologies
The IRF9520PBF is a Power Field-Effect Transistor, which is classified under the P-channel type. This transistor showcases a continuous drain current of 6.8A and a drain-source breakdown voltage of 100V, coupled with a drain-source on-resistance of 0.6 ohms. Manufactured by Vishay Intertechnologies, it features in a TO-220AB plastic/epoxy package, highlighting its ability as an enhancement mode MOSFET. This part is specifically fashioned in a 3-pin configuration, including a built-in diode for added functionality. Its compliance with RoHS, REACH, and being lead-free marks it suitable for applications adhering to strict environmental standards. It has an operating temperature range up to 175°C and is rated for a power dissipation maximum of 60W.
Uniquely, the IRF9520PBF is avalanche rated with an energy rating of 300 mJ, indicating suitability for applications involving sudden, high-voltage discharges. Given its capabilities and features, this transistor is positioned as an optimal solution for switching applications requiring efficient power control within robust environmental compliance.
Industry Applications for IRF9520PBF
The IRF9520PBF potentially fits into a variety of industry applications, where engineering and design teams must verify its adherence to specific requirements and standards. Below are illustrative use cases in several fields:
- Consumer Electronics: It might be utilized in the power management systems of various consumer electronics, including computers and gaming consoles, where efficient energy handling and heat dissipation are crucial.
- Industrial Automation: This transistor could control electric motors or act as a switch in automated production lines. Its high breakdown voltage and on-resistance properties make it suitable for devices requiring reliable, sustained operation in demanding conditions.
- Computing and Data Storage: The IRF9520PBF might be found in servers and UPS systems, facilitating effective switching and power control to enhance system reliability and efficiency.
- Electronic Manufacturing: Monitoring systems and testing equipment potentially incorporate this type of MOSFET for handling high power loads efficiently while maintaining accuracy in measurements.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a notable manufacturer in the semiconductor realm, well-regarded particularly in the spectrum of transistors, including Power Field-Effect Transistors. Their product range spans a variety of territories including the IRF9520PBF, which is indicative of their commitment to producing high-quality electronic components. Vishay’s transistors, including this model, exemplify advancements in technology offering a range of features such as avalanche rated capabilities, high temperature thresholds, and high power handling, underlining their application in industrial and high-stress environments.
Where to Find IRF9520PBF by Vishay Intertechnologies
For procurement professionals and engineers looking to purchase the IRF9520PBF, it is recommended to explore options on findchips.com. Not only can one verify the availability and current pricing at the site, but it also offers insights into sourcing from various distributors. Historically, the part has been available from distributors such as Chip1Stop, Schukat electronic, Bristol Electronics, TME, and Mouser Electronics among others. However, for the most updated stock levels and competitive pricing, it’s advisable to refer to Findchips’ comprehensive database.