IRF9530NSTRLPBF by Infineon Technologies AG

Overview of IRF9530NSTRLPBF by Infineon Technologies AG

The IRF9530NSTRLPBF by Infineon Technologies AG is a Power Field-Effect Transistor featuring a drain current of 14A, a drain-source voltage of -100V, and on-resistance of 0.2ohm. This P-Channel, Silicon-based MOSFET is packaged in a lead-free, plastic D2PAK-3 form factor. It is designed for enhancement mode operation with an operating temperature maximum of 175°C. The device is compliant with RoHS standards and rated for a high reliability with features like built-in diode and avalanche rating.

This part’s avalanche energy rating stands at 250 mJ, indicating its ability to handle sudden energy spikes. The package description notes a small outline with a drain as the connected terminal, and it supports surface mounting technology. As of the current writing, this part has a factory lead time of 10 weeks. Furthermore, the transistor is designed for switching applications and offers a peak reflow temperature of 260°C, thus accommodating high-performance soldering processes.

Industry Applications for IRF9530NSTRLPBF

The IRF9530NSTRLPBF is potentially suitable for various industry applications due to its robust performance characteristics and specifications. Please note these industry applications are conceptual and should be verified by engineering and design teams specific to each case:

  • Industrial Automation: The device could be used in motor control circuits, power supplies, and other automation equipment that require high reliability and power handling capabilities.
  • Consumer Electronics: It might be incorporated in the power management systems of high-performance consumer electronics, such as gaming consoles and home appliances, where efficient power switching is crucial.
  • Telecommunications: This MOSFET may find applications in networking equipment like routers and switches, where durable and efficient power switching enhances device performance and reliability under varying operational conditions.
  • Computing and Data Storage: Potentially useful in servers and storage systems, where power efficiency and heat management are vital for maintaining system stability and performance over extended periods.
  • Renewable Energy Systems: Suitable for integration into inverters and controllers used in solar energy systems, leveraging its high reliability and efficiency in power conversion processes.

Note that these potential applications are illustrative and require adequate analysis and verification against industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a global leader in the semiconductor industry, particularly known for its innovations in Power Field-Effect Transistors. Infineon’s portfolio includes a wide range of transistors, including IRF9530NSTRLPBF and other similar parts, engineered to meet various industrial needs. Their products are designed to offer reliability and performance, supporting a broad spectrum of applications from automotive systems to industrial automation.

Semiconductors from Infineon are integral to modern electronics and power management solutions, reflecting the company’s commitment to high-quality materials, sustainability, and innovation. The company’s focus on high-performance products ensures that their MOSFETs meet the rigorous demands of a technological society.

Where to Find IRF9530NSTRLPBF by Infineon Technologies AG

To purchase the IRF9530NSTRLPBF, it is advisable to use reliable resources like findchips.com where you can also check real-time stock levels and pricing from various distributors. Distributors such as Mouser Electronics, DigiKey, and Newark have historically stocked this part. However, visiting findchips.com will provide updated information on availability and competitive pricing. Furthermore, the link Power Field-Effect Transistors can help you find alternate parts offered by Infineon Technologies AG or other manufacturers which might suit different application needs.

Compare pricing for IRF9530NSTRLPBF and other Power Field-Effect Transistors at findchips.com