IRF9530PBF by Vishay Intertechnologies

Overview of IRF9530PBF by Vishay Intertechnologies

The IRF9530PBF by Vishay Intertechnologies is a P-channel MOSFET characterized by a drain-source voltage of 100V and a continuous drain current of 12A. It operates in a metal-oxide semiconductor technology and is implemented in a TO-220AB package format. This product stands out for its low on-resistance of 0.3Ω, tested at a voltage of 10V, and a maximum gate source threshold voltage of 4V. Especially notable are its features designed for rugged performance, including a built-in diode and being avalanche rated with an energy rating of 400 mJ. This makes the IRF9530PBF both robust and versatile for handling substantial power and occasional high-energy pulses.

This component falls under the broad category of Power Field-Effect Transistors, with typical properties suitable for various high-performance switching applications. It is compliant with ROHS standards, indicating adherence to strict environmental regulations concerning hazardous substances. Moreover, the component boasts a maximum power dissipation of 88W, confirming its capability to handle a significant amount of power without degradation of its structural or operational integrity.

Industry Applications for IRF9530PBF

The IRF9530PBF is quite versatile in its application across different industries. This suitability stems from its electrical characteristics, ability to handle high power levels, and protective features against adverse conditions like power surges. Although the potential applications listed are all conceptual, they highlight the broad utility of this MOSFET in various technical settings:

  • Industrial Automation: This device could potentially be used in managing inductive loads such as solenoid valves or motors, where sudden voltage spikes can occur. Its avalanche rating and robust power handling make it suitable for controlling high-current actuators and sensors in automated production lines.
  • Consumer Electronics: The IRF9530PBF might be employed in power management circuits within larger home appliances like washing machines or refrigerators, where efficient power handling and switching robustness are critical.
  • Computing and Data Storage: Given its ability to manage significant power and operate efficiently at various temperatures, this MOSFET could potentially serve in power supplies for servers or data centers which require reliable, high-efficiency components for optimized performance.
  • Renewable Energy Systems: Its high drain current and power dissipation capabilities might make it suitable for use in inverters or control modules used in solar energy systems, where stable operation under erratic load conditions is essential.

These industry applications are only suggestive and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific project requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic component market, particularly recognized for its extensive range of transistors which includes Power Field-Effect Transistors. Their portfolio covers a broad range of specifications catering to various demands, with the IRF9530PBF being a testament to their commitment to robustness and efficiency in power management technology. The incorporation of avalanche rating and high thermal resilience reflects Vishay’s focus on providing parts that are durable and perform well under stress, ideal for power-intensive and critical environments.

Where to Find IRF9530PBF by Vishay Intertechnologies

To purchase the IRF9530PBF or to find further information about its availability, findchips.com is an excellent resource. Here, you can also explore alternative Power Field-Effect Transistors that might be offered by Vishay Intertechnologies or other manufacturers. Previously, this part has been available through distributors such as Mouser Electronics, RS, Future Electronics, and Arrow Electronics. However, for the most current stock levels and pricing, checking on findchips.com is highly recommended.

Compare pricing for IRF9530PBF and other Power Field-Effect Transistors at findchips.com