Overview of IRFB38N20DPBF by Infineon Technologies AG
The IRFB38N20DPBF is a Power Field-Effect Transistor (FET) that is designed for high-performance switching applications. This N-channel MOSFET features a continuous drain current (I
This specific part is manufactured by Infineon Technologies AG, a company that specializes in semiconductor solutions for various industrial and consumer applications. The Power Field-Effect Transistor is packaged in a TO-220AB case, which is a through-hole type mounting suitable for applications requiring efficient heat dissipation. This device is lead-free and made from plastic epoxy materials, complying with RoHS standards, which ensures it meets environmental regulations. As of the current writing, the factory lead time for this part is noted to be 14 weeks.
Industry Applications for IRFB38N20DPBF
The IRFB38N20DPBF might find applications across several industries due to its robust specifications and capabilities:
- Industrial Automation: This part could potentially be used in motor control and automated machinery where efficient switching is critical. Its high continuous drain current could support heavy loads in industrial setups.
- Energy and Power Systems: The transistor’s specifications might align with applications in power converters and inverters, helping in the management of electrical energy flows in renewable energy systems or conventional power distribution.
- Renewable Energy: Systems such as solar inverters could benefit from using the IRFB38N20DPBF due to its ability to handle high voltages and currents reliably.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG has a strong portfolio in the semiconductor sector, and their specialization includes a significant focus on Power Field-Effect Transistors such as the IRFB38N20DPBF. They offer a variety of transistors designed to cater to different operational needs, including high efficiency and reliability. Other similar parts from Infineon may include different models of N-channel MOSFETs that vary in current handling and voltage ratings, providing alternatives for specific application criteria and design requirements.
Research Price and Stock for IRFB38N20DPBF by Infineon Technologies AG on Findchips.com
For those considering the IRFB38N20DPBF, it is advisable to research current stock levels and pricing on Findchips. This platform not only provides up-to-date information on availability but also presents a range of options including other parts within the Power Field-Effect Transistors category. Historically, this part has been available through distributors such as Win Source Electronics, CoreStaff Co Ltd, and DigiKey, among others, but it is essential to verify stock status directly through Findchips.