Overview of IRFD024PBF by Vishay Intertechnologies
The IRFD024PBF by Vishay Intertechnologies is a Power Field-Effect Transistor that boasts specifications aimed at delivering efficient performance in various applications. Classified under the Power Field-Effect Transistors subcategory, this N-Channel MOSFET is designed to handle a continuous drain current (ID) of 2.5A and has a drain-source voltage (VDS) of 60V. With an on-resistance (RDS(on)) max value of 0.1 ohm at a test voltage of 10V, it provides a highly efficient path for current flow. The part is also specified with a maximum gate-source threshold voltage of 4V, making it suitable for a wide range of switching applications.
Notably, this MOSFET comes in a Through-Hole, 4-pin HVMDIP (DIP-4) package, making it ideal for applications where high reliability and ease of soldering are priorities. Its resilience is further supported by its high operating temperature maximum of 175°C and a power dissipation max of 1.3W, ensuring performance stability even under strenuous conditions. Additionally, the IRFD024PBF is distinguished by its RoHS compliance, reflecting Vishay Intertechnologies’ commitment to environmental responsibility. This component’s built-in diode also adds versatility, enhancing its protection capabilities in various circuit configurations.
Industry Applications for IRFD024PBF
The specific features and specifications of the IRFD024PBF lend it to various industry applications. However, it’s crucial to note that these potential applications are illustrative and need rigorous verification by engineering and design teams to ensure compliance with relevant standards and requirements. Here are some areas where the IRFD024PBF might find use:
- Consumer Electronics: In consumer electronics, the IRFD024PBF could potentially be used in power management circuits due to its efficient on-resistance and high current handling capability. Applications might include advanced computing devices, gaming consoles, or high-performance audio equipment, where efficient power conversion is critical for minimizing heat and enhancing overall device longevity.
- Industrial Automation: The robustness of the IRFD024PBF, combined with its significant drain current and high break-down voltage, makes it potentially suitable for industrial automation systems. Components such as actuators or sensors that require reliable switching under variable environmental conditions might benefit from this MOSFET’s capabilities.
- Medical Imaging: In medical imaging equipment, the IRFD024PBF could serve in power supply circuits due to its ability to handle high currents and support high temperature operation. Its reliable performance could contribute to the stability required in sensitive medical imaging equipment such as MRI and X-ray machines.
- Motor Control Systems: Thanks to its efficient switching performance and built-in diode for circuit protection, the IRFD024PBF could also be effectively utilized in motor control circuits. This includes applications requiring precise control over motor speed and direction, such as in automated manufacturing lines or robotic systems.
Please remember, these potential industry applications are conceptual and require thorough analysis by qualified professionals to confirm their suitability in specific environments and applications.
About Vishay Intertechnologies
Vishay Intertechnologies is a globally recognized leader in the manufacturing of electronic components, including a wide range of Transistors and particularly specialized in Power Field-Effect Transistors. The company is known for producing components that find essential use in various high-tech sectors, ranging from consumer electronics to industrial and automotive applications, thanks to their reliability and performance. The IRFD024PBF and other similar parts manufactured by Vishay demonstrate the company’s commitment to producing high-quality, robust, and environmentally friendly products. Vishay’s extensive portfolio of electronic parts, including MOSFETs, capacitors, diodes, and more, reflects its significant engineering expertise and innovation in the electronics industry.
Where to Find IRFD024PBF by Vishay Intertechnologies
To locate and purchase the IRFD024PBF, we recommend using findchips.com as your primary resource. This platform can provide the most current stock levels and pricing from a variety of distributors. Historically, the part has been available at distributors including EBV Elektronik, TME, TTI, and Quest Components, to name a few. However, for the most up-to-date availability and pricing information, potential buyers should consult the FindChips website. Additionally, for those looking for alternate parts, the Power Field-Effect Transistors link can be used to find similar components that might be offered by Vishay Intertechnologies or other reputable manufacturers, ensuring an informed and precise procurement process.