Overview of IRFD210PBF by Vishay Intertechnologies
The IRFD210PBF is a Small Signal Field-Effect Transistor (FET) that operates as an N-channel metal-oxide semiconductor (MOSFET). It supports a continuous drain current of up to 0.6 A and features a maximum drain-source voltage (Vds) of 200 V. This transistor is designed primarily for switching applications where efficiency and performance are crucial. The IRFD210PBF falls into the category of discrete components, specifically under the subcategory of Small Signal Field-Effect Transistors.
Notably, this part is avalanche rated, which can provide enhanced reliability in specific applications, protecting against voltage spikes. The maximum on-resistance (Rds(On)) is 1.5 Ω when tested at a gate voltage of 10 V, allowing for the efficient handling of electrical loads. The device is suitable for through-hole mounting, making it compatible with various PCB designs. Additionally, it complies with RoHS standards and has a moisture sensitivity level of 1, indicating a standard level of moisture resistance.
As a product of Vishay Intertechnologies, the IRFD210PBF is also noted for its ability to function effectively in enhancement mode, which is a typical operational mode for MOSFETs. With a maximum operating temperature of 150 °C, it can potentially handle higher thermal loads, thus extending its possible applications in various environments.
Industry Applications for IRFD210PBF
The IRFD210PBF could find potential applications in several industries. Some illustrative examples include:
- Industrial Automation: In systems requiring reliable switching performance, the IRFD210PBF might be utilized in motor control circuits or sensor interfaces. Its ability to handle up to 0.6 A of continuous current makes it a suitable candidate for actuators and relay drivers in industrial setups.
- Consumer Electronics: Potentially, devices that require efficient power management and switching could incorporate this MOSFET. For instance, it might be used in mobile phone chargers or LED drivers, benefiting from its low on-resistance and robust voltage capabilities.
- Transportation and Logistics: The part could be applicable in electric drive systems or battery management systems where switching is required. Its avalanche rating might offer an additional layer of protection against transient voltages that could occur in automotive applications.
- Telecommunications: In communication devices that require signal modulation, the IRFD210PBF might find utility due to its switching capabilities. This could extend to the design of RF amplifiers or communication signal routers.
- Robotics and Drones: In robotic applications requiring precise control of motors and actuators, the IRFD210PBF could be integrated, benefiting from its high-speed switching and low power loss.
It is essential to note that these potential industry applications are only conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a global manufacturer recognized for its extensive range of electronic components, including various types of transistors, diodes, and passive components. In the context of transistors, Vishay produces devices that cater to different operational needs, including MOSFETs, IGBTs, and bipolar junction transistors. The IRFD210PBF exemplifies their commitment to quality and performance within the subcategory of Small Signal Field-Effect Transistors.
Vishay’s expertise in manufacturing MOSFETs ensures that parts like the IRFD210PBF are designed to deliver high efficiency and reliability. The company has developed a range of similar parts, providing engineering teams with options that might better suit specific applications or performance requirements. Their dedication to innovation is reflected in their compliance with industry standards such as RoHS and REACH, which helps in leading the way to more environmentally-friendly practices in electronics manufacturing.
Where to Find IRFD210PBF by Vishay Intertechnologies
The IRFD210PBF has been historically available at distributors such as EBV Elektronik, Chip1Stop, and TTI, among others. However, it is prudent to verify current availability and stock levels through findchips to make informed purchasing decisions.