Overview of IRFD9120PBF by Vishay Intertechnologies
The IRFD9120PBF is a Power Field-Effect Transistor (P-channel MOSFET) that operates with a drain-to-source voltage (VDS) of 100V and offers a continuous drain current (ID) of 1A. It features a maximum drain-source on-resistance of 0.6 ohms, tested at a voltage of 10V. As an enhancement-mode MOSFET, it has a gate-source threshold voltage that can go up to 4V. This component is encapsulated in a through-hole, four-terminal, plastic/epoxy package with a rectangular shape and dual terminal position. Notably, it includes a built-in diode configuration and supports a pulse drain current (IDM) of up to 8A.
Its robust operational temperature range spans from -55°C to 175°C. Manufactured by Vishay Intertechnologies, the IRFD9120PBF qualifies for RoHS compliance, ensuring it adheres to current environmental standards for hazardous materials. This MOSFET also features an avalanche energy rating (EAS) of 140 mJ, which makes it viable for applications demanding high-energy absorption capability. Its maximum power dissipation is capped at 1.3W. Factory lead time, based on current data, stands at approximately 18 weeks and 1 day.
Industry Applications for IRFD9120PBF
The IRFD9120PBF finds potential applications in several industries due to its specifications and features. Here are a few conceptual examples of its possible uses, emphasizing that verification by relevant engineering and design teams is necessary:
- Energy and Power Systems: The robust operating temperature range and high-energy absorption capability could potentially make the IRFD9120PBF suitable for managing loads in power conditioners and supply controllers, which are critical in energy distribution and regulation.
- Renewable Energy: In solar power systems, for instance, switching transistors like the IRFD9120PBF could be used in solar inverters to efficiently manage power conversion from DC to AC, enhancing the overall efficiency and reliability of solar installations.
- Transportation and Logistics: This MOSFET might be incorporated into electric vehicle charging systems, possibly in the DC to DC converters that are pivotal for fast charging techniques. Its high pulsing capacity and robust thermal characteristics ensure it can handle variable loads effectively.
These hypothetical industry applications require detailed analysis to ensure compliance with specific standards and real-world demands.
About Vishay Intertechnologies
Vishay Intertechnologies is a globally recognized leader in the manufacture of semiconductors like Power Field-Effect Transistors and passive components. The company produces a wide array of electronic components that cater to almost every sector of the electronics industry. Particularly in the area of Power Field-Effect Transistors, Vishay provides a range of products including both N-channel and P-channel MOSFETs, characterized by reliability and efficiency. The IRFD9120PBF is among the quality components manufactured under the Vishay brand, reflecting the company’s commitment to providing robust components suitable for a wide range of industrial purposes.
Where to Find IRFD9120PBF by Vishay Intertechnologies
For procurement of the IRFD9120PBF, potential buyers should consider utilizing resources like findchips.com. On this platform, you can access up-to-date availability, pricing, and sourcing options directly from various distributors. Historically, distributors such as LCSC, EBV Elektronik, and Future Electronics have stocked this part, but for current information including stock levels and competitive pricing, referring to FindChips is advisable.
Furthermore, if alternatives to the IRFD9120PBF are necessary, FindChips provides a comprehensive overview of other Power Field-Effect Transistors available either from Vishay Intertechnologies or other manufacturers which can meet specific requirements.