IRFH8201TRPBF by Infineon Technologies AG

Overview of IRFH8201TRPBF by Infineon Technologies AG

The IRFH8201TRPBF is an N-channel power field-effect transistor (FET) designed primarily for efficient switching applications. This component utilizes a metal-oxide semiconductor (MOSFET) technology and is characterized by its ability to handle high continuous drain currents and withstand significant voltage levels. Specifically, the part can manage continuous drain currents of up to 100A and operates at a maximum drain-source voltage (Vds) of 25V.

Key attributes of the IRFH8201TRPBF include its low on-resistance, which is specified as 800µΩ at a gate-source voltage (Vgs) of 10V. This low on-resistance contributes to reduced power losses during operation, making the transistor suitable for applications requiring high efficiency. The threshold voltage (Vgs) of 1.8V indicates the minimum voltage needed to turn the device on, further optimizing its performance in various settings.

The part is available in a compact 8PQFN package, allowing for efficient surface mounting in various electronic assemblies. This design is particularly beneficial in environments where space is limited. With a maximum operating temperature of 150°C, the IRFH8201TRPBF is built to perform in demanding conditions, offering reliability and durability across different applications. It is important to note that as of the current writing, the factory lead time is approximately 16 weeks.

The IRFH8201TRPBF is compliant with the RoHS directive, ensuring it meets environmental standards aimed at reducing hazardous substances in electronic products. This, together with its active part life cycle, indicates that it is readily available for production and design integration.

Industry Applications for IRFH8201TRPBF

The IRFH8201TRPBF might find uses in various industries, particularly in applications that benefit from its high current handling and efficient performance characteristics. Here are a few potential industry applications:

  • Automotive: This transistor could potentially be used in electric vehicle power management systems and battery management systems where efficient power conversion is essential. The part’s low on-resistance supports its application in these high-current scenarios, which can improve energy efficiency.
  • Industrial Automation: In industrial settings, the IRFH8201TRPBF might be utilized for motor control applications and power supply designs. Its ability to manage high currents while operating at elevated temperatures could suit robotics and automation equipment.
  • Consumer Electronics: The transistor could serve in devices like power adapters and inverters, where efficiency and size are critical. The low on-resistance contributes to less heat production, which is advantageous in compact electronic devices.
  • Telecommunications: In telecommunications infrastructure, this power FET might be employed in power amplifiers and RF applications, taking advantage of its capacity to handle significant current levels and withstand thermal stress during operation.

These potential industry applications are conceptual and illustrative in nature. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a prominent manufacturer of semiconductors and electronic components, specializing in power management and system innovations. The company has extensive experience in producing power field-effect transistors (FETs), including the IRFH8201TRPBF. Infineon focuses on developing transistors that excel in efficiency, reliability, and performance, making them suitable for a variety of applications across multiple sectors.

In addition to the IRFH8201TRPBF, Infineon offers a broad range of MOSFETs and other types of transistors to meet diverse application needs. Their portfolio includes devices designed for high-speed switching, low on-resistance, and robust thermal performance, addressing the evolving demands of the electronics market.

Where to Find IRFH8201TRPBF by Infineon Technologies AG

IRFH8201TRPBF, it is recommended to research options available on findchips.com. This website provides comprehensive resources for locating suppliers and checking the availability and pricing of electronic components, including Power Field-Effect Transistors.

Historical distributors for the IRFH8201TRPBF have included:

  • EBV Elektronik
  • Mouser Electronics
  • DigiKey
  • Arrow Electronics

While these distributors have been known to stock this part, it is crucial to visit findchips.com to get the most current stock levels and pricing information before making a purchase decision.

Compare pricing for IRFH8201TRPBF and other Power Field-Effect Transistors at findchips.com