Overview of IRFHS9301TRPBF by Infineon Technologies AG
The IRFHS9301TRPBF by Infineon Technologies AG stands out in the electronics market as a P-Channel Power Field-Effect Transistor (MOSFET) designed for high efficiency and power density. With specifications such as Drain-Source Voltage (Vds) of -30V, Continuous Drain Current (Id) of -13A, and an On Resistance (Rds(On)) of 0.03Ω, this component is engineered for demanding power management tasks. Its Rds(On) Test Voltage (Vgs) sits at -10V, along with a Threshold Voltage (Vgs) of -1.8V. Encased in a plastic, halogen-free, and RoHS compliant 2 x 2 mm, QFN-6 package, the IRFHS9301TRPBF is specifically designed for switching applications in diverse electronic systems.
Infineon Technologies AG has positioned the IRFHS9301TRPBF to have an active part life cycle code, signaling steady production. The part also meets REACH compliance and holds an ECCN code of EAR99. Remarkably, the component is capable of handling a pulsed Drain Current (Idm) of 52A, underscoring its high current handling capability in pulsed power applications. With a factory lead time of 12 weeks, as of the current writing, customers in various sectors can plan their procurement and production schedules accordingly. It is also worth noting that this component is surface mountable and has a peak reflow temperature of 260°C for 30s, aligning with common manufacturing processes and materials.
Industry Applications for IRFHS9301TRPBF
The versatility of the IRFHS9301TRPBF MOSFET allows it to be integrated into various industry applications. While its core application domains include energy and power systems, as well as renewable energy, the unique attributes of this component open it up to broader uses. Here are a few possible use cases:
- Energy and Power Management Systems: Its high drain-source voltage and current capabilities make it ideal for power conversion and management systems within industrial settings, potentially serving in inverters, converters, or as a switch in power distribution networks.
- Renewable Energy Systems: Given the shift towards sustainably sourced electricity, the IRFHS9301TRPBF could be deployed in solar power inverters or wind turbine power converters, aiding in the efficient conversion of energy into usable voltage and current specifications.
- Electric Vehicles (EVs) and Charging Stations: The ability to switch at high currents while maintaining efficiency marks this component as suitable for electric vehicle power management systems, including both the vehicles themselves and the infrastructure of charging stations.
- High-Performance Computing and Servers: With the computing industry pushing for more power-efficient solutions, the IRFHS9301TRPBF can be used in power supply units and power distribution systems that require high efficiency and low on-resistance. ANLI>
It is important to mention that these industrial applications are conceptual and should be further explored and verified by engineering and design teams specific to each industry to ensure suitability and compliance with technical requirements.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in the semiconductor industry, with a strong focus on solutions that cater to power management, mobility, and security. Their portfolio in the Power Field-Effect Transistors subcategory is extensive, featuring components designed for a wide range of applications. The IRFHS9301TRPBF is part of this lineage, reflecting Infineon’s commitment to quality, reliability, and performance in the power management sector.
Infineon’s MOSFETs are renowned for their efficiency, robustness, and innovation. They constantly upgrade their technology platforms to address the evolving demands of various sectors, including automotive, industrial, and renewable energy applications. By integrating advanced features such as built-in diodes and emphasizing on material quality, Infineon ensures that their components meet the highest performance criteria and environmental standards.
Where to Find IRFHS9301TRPBF by Infineon Technologies AG
For those looking to procure IRFHS9301TRPBF, our platform findchips.com provides real-time information on stock levels, pricing, and availability from various distributors. This component has historically been available from distributors such as Win Source Electronics, Perfect Parts Corporation, New Advantage Corporation, and EBV Elektronik among others. However, to ensure current availability and competitive pricing, potential buyers are encouraged to research on findchips.com. Furthermore, for those seeking alternate components or exploring other options within the Power Field-Effect Transistors subcategory, findchips.com provides comprehensive listings and comparison tools that cover offerings from Infineon Technologies AG as well as other manufacturers.