IRFP4310ZPBF by Infineon Technologies AG

Overview of IRFP4310ZPBF by Infineon Technologies AG

The IRFP4310ZPBF is a high-performance Power Field-Effect Transistor (MOSFET) designed by Infineon Technologies AG. With its robust specifications, including a drain current (I(D)) of 120A, a drain-source breakdown voltage of 100V, and a drain-source on-resistance of just 0.006 ohms, this part embodies efficiency and reliability. It operates as an N-channel MOSFET in a TO-247AC package, a preferred choice for managing high-power applications and providing excellent heat dissipation. Its lead-free package aligns with current environmental regulations, emphasizing sustainability alongside performance.

Equipped with a single transistor element that operates in enhancement mode, the IRFP4310ZPBF also includes a built-in diode, enhancing its utility in switching applications where rapid turn-on and turn-off are necessary. Its high pulsed drain current, up to 560A, allows it to handle brief overloads without failure, making it suitable for stringent electrical environments. Furthermore, the device’s operating maximum temperature of 175°C and a power dissipation capacity of 280W prepare it for applications requiring robust thermal management.

These characteristics not only make the IRFP4310ZPBF a powerful component for high-demand applications but also highlight Infineon’s commitment to providing high-quality, durable, and environmentally friendly components. Please note that the factory lead time for this component is currently 12 weeks, reflecting the demand and manufacturing cycle for such high-specification parts.

Industry Applications for IRFP4310ZPBF

Given its attributes, the IRFP4310ZPBF potentially suits various demanding applications across multiple industries. While the suggestions below are conceptual and require detailed analysis by engineering teams, they offer a glimpse into this component’s versatility. These applications would benefit from the IRFP4310ZPBF’s efficient power handling, heat dissipation capabilities, and high-speed switching:

  • Industrial Automation: In this sector, the component might be utilized in motor control circuits, power supplies, and for driving heavy loads. Its high current rating and low on-resistance could lead to increased efficiency and reliability in automated manufacturing processes.
  • Renewable Energy Systems: Solar inverters and wind turbine converters could possibly incorporate this MOSFET to manage power conversion processes efficiently. The device’s robustness makes it suitable for the fluctuating conditions characteristic of renewable energy applications.
  • Telecommunications: For powering high-demand communication infrastructure, such as amplifiers and switching systems, the IRFP4310ZPBF could be beneficial. The part’s reliability under high thermal loads makes it an attractive option for ensuring uninterrupted communication services.
  • Automotive: Though not specified for automotive standards like AEC-Q100, similar components have been used in electric vehicle (EV) applications, such as battery management systems and powertrain components, where efficiency and durability are crucial.
  • Consumer Electronics: Power management solutions for high-performance electronics potentially benefit from this MOSFET’s switching capabilities and thermal performance, enhancing device longevity and user experience.

Note that these potential industry applications are illustrative and require thorough verification by engineering and design teams to ensure standards compliance and application suitability.

About Infineon Technologies AG

Infineon Technologies AG is a leading global provider of semiconductor solutions, known for its innovative contributions to the electronics industry. The company plays a pivotal role in the development of Power Field-Effect Transistors and transistors market, offering a wide range of components that serve various sectors, including automotive, industrial, and telecommunications, among others.

Infineon’s portfolio extends beyond the IRFP4310ZPBF to include a variety of power semiconductors and system solutions that address the challenges of energy efficiency, mobility, and security. Infineon’s commitment to quality, reliability, and innovation has made it a preferred choice for engineers and procurement specialists worldwide who demand the best performance for their applications.

Where to Find IRFP4310ZPBF by Infineon Technologies AG

To source the IRFP4310ZPBF or to find similar Power Field-Effect Transistors, it’s recommended to start your search at findchips.com. This platform aggregates supply and availability data from a wide array of distributors, providing up-to-date information on stock levels, pricing, and detailed part specifications. Historically, distributors such as Win Source Electronics, Schukat electronic, Ameya Holding Limited, and DigiKey have carried the IRFP4310ZPBF, but inventory can fluctuate. To get current stock levels and competitive pricing, Findchips.com is your go-to resource.

Compare pricing for IRFP4310ZPBF and other Power Field-Effect Transistors / Transistors at findchips.com