Overview of IRFP4468PBF by Infineon Technologies AG
The IRFP4468PBF is a high-performance N-channel Power Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for efficient power conversion and switch-mode power supply applications. Manufactured by Infineon Technologies AG, this device offers an outstanding combination of low on-resistance and high current capability, rated at 195A continuous drain current (I(D)) and 290A pulsed drain current (IDM), with a drain-source voltage (Vds) of 100V. The part features an extremely low drain-source on-resistance (Rds(on)) of just 0.0026 ohms, achieved through advanced silicon technology, which minimizes power loss and improves efficiency. This MOSFET is encapsulated in a through-hole, TO-247AC package that supports high-power applications and ensures reliable operation even at high currents.
The IRFP4468PBF is notable for its built-in diode configuration, providing intrinsic diode functionality critical for fast-switching applications. Its avalanche energy rating (Eas) of 740 mJ indicates resilience under stress and capacity for handling energy spikes. This device operates in enhancement mode, with a threshold voltage (Vgs th) of up to 2V for turning on the MOSFET. With a maximum operating temperature of 175°C and a peak power dissipation of 520W, the IRFP4468PBF is adept at managing thermal challenges in rigorous environments. Furthermore, it complies with RoHS environmental standards, making it suitable for use in a wide range of environmentally conscious applications.
Industry Applications for IRFP4468PBF
The IRFP4468PBF’s exceptional electrical characteristics make it an ideal choice for various high-performance applications across multiple industries. While the following industry applications highlight the potential uses of this MOSFET, it is important to note that these are illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
- Consumer Electronics: In consumer electronics, the IRFP4468PBF might potentially be used in power supplies for gaming consoles, high-performance computing devices, or large screen televisions. Its high current carrying capacity and low on-resistance ensure efficient power conversion, which is critical in devices that demand a substantial amount of power.
- Energy and Power Systems: For industrial power systems, such as uninterruptible power supplies (UPS) and power inverters, this MOSFET could possibly offer solutions by enhancing efficiency and reliability due to its robust thermal performance and high avalanche energy rating. Its capabilities to handle high currents with minimal losses might be particularly beneficial in improving the overall system efficiency.
- Renewable Energy: Within the realm of renewable energy systems, including solar power inverters and wind turbine control systems, the IRFP4468PBF might find potential applications. Its efficiency in power conversion, ability to switch at high frequencies, and resilience to energy spikes could possibly make it a suitable choice for maximizing energy capture and conversion in renewable energy installations.
Note that the decision to use the IRFP4468PBF in these or any other applications must consider the entire system design, as the component’s performance is contingent upon its integration within the system’s architecture, adherence to industry standards, and fulfillment of application-specific requirements.
About Infineon Technologies AG
Infineon Technologies AG is at the forefront of the semiconductor industry, particularly renowned for its contributions to the development of Power Field-Effect Transistors and transistors more broadly. Infineon’s commitment to innovation is evident in its comprehensive portfolio of electronic components that cater to a wide array of applications and industries. The company’s expertise spans several key areas including automotive, industrial power control, power management, and chip card & security solutions.
The IRFP4468PBF is a testament to Infineon’s engineering prowess, embodying the company’s dedication to providing high-quality, reliable semiconductor products. Infineon continually innovates to deliver components like the IRFP4468PBF that meet the evolving needs of the electronics industry, ensuring high performance, efficiency, and sustainability.
Where to Find IRFP4468PBF by Infineon Technologies AG
To purchase the IRFP4468PBF or explore similar Power Field-Effect Transistors offered by Infineon Technologies AG or other manufacturers, visit findchips.com. Our platform provides up-to-date information on stock levels, pricing, and distributor options. Historically, the IRFP4468PBF has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and LCSC. However, inventory can fluctuate, so it’s advisable to consult findchips.com for the most current availability and competitive pricing information.