Overview of IRFP4668PBF by Infineon Technologies AG
The IRFP4668PBF from Infineon Technologies AG is a high power, N-channel Power Field-Effect Transistor (MOSFET) designed for high-efficiency power conversion systems. Featuring a drain current of 130A and a maximum drain-source voltage of 200 V, this MOSFET can handle significant power levels. Its low drain-source on-resistance of only 0.0097 ohms ensures minimal power loss and high efficiency, which is critical in power system applications. Enclosed in a TO-247AC package that includes a built-in diode, and compliant with LEAD FREE and RoHS standards, IRFP4668PBF demonstrates significant reliability and environmental awareness. The factory lead time is currently noted as 16 weeks and 3 days as of the current writing.
Industry Applications for IRFP4668PBF
The following industry applications illustrate the potential uses for the IRFP4668PBF, taking into account its technical attributes and power handling capabilities:
- Renewable Energy Systems: This part, with its high power and efficient-switching capabilities, might potentially be used in applications like solar inverters or wind turbine converters, which require robust, high-efficiency components.
- Consumer Electronics: The efficiency and high current handling capability could make the IRFP4668PBF suitable for power supplies in high-performance consumer electronics, possibly including gaming consoles and large screen televisions, where power efficiency and reliability are crucial.
- Automotive: If compliant with automotive standards like AEC-Q100 (although not specified for this particular part), devices such as the IRFP4668PBF might theoretically be considered for use in electric vehicle power management systems that require components capable of handling high currents and voltages with minimal losses and high reliability.
- Industrial Automation: With features suitable for high power switching applications, the IRFP4668PBF could be beneficial in motor control circuits found in automated manufacturing lines that require reliable, continuous operation at high power levels.
- Telecommunications: In power management systems for telecommunications infrastructure, which often need to operate efficiently at high power levels to ensure stable operations, this MOSFET could potentially serve a pivotal role.
Note: These potential applications are conceptual and should be examined and verified by engineering teams adhering to specific industry standards and application requirements. It’s important to ensure that any component chosen for these applications meets or exceeds all necessary specifications and certifications.
About Infineon Technologies AG
Infineon Technologies AG is a prominent global semiconductor manufacturer known for its innovative and broad range of transistor products, especially in the Power Field-Effect Transistors market. Infineon has built a reputation for quality and reliability, and its products like the IRFP4668PBF are highly suitable for high-demand applications across various industries. Infineon prioritizes sustainability in its product design, contributing to more eco-friendly electronic solutions by manufacturing products like the lead-free IRFP4668PBF. The company’s continuous advancement in semiconductor technology helps address the needs of modern electronic systems by focusing on efficiency improvements, power density, and robust performance.
Where to Find IRFP4668PBF by Infineon Technologies AG
To procure the IRFP4668PBF, prospective buyers can explore online through platforms like findchips.com. For alternate Power Field-Effect Transistors by Infineon Technologies AG or other manufacturers, findchips.com offers detailed data including current stock levels and competitive pricing from various distributors. Historically, the IRFP4668PBF has been available at distributors such as Mouser Electronics, DigiKey, and Arrow Electronics. However, to get the most accurate information regarding availability and pricing, check the latest data on findchips.com.